USD
Print Print this page
 
Analog Devices Inc.
EVAL-CFTL-6V-PWRZ
Cincon Electronics Co. LTD
TR15RA Series
 
Cincon Electronics Co. LTD
TR18RDM Series

TR15RA Series

Switching Adapter

Cincon Electronics Co. LTD

Features
  • Universal input voltage range
  • Two Color Case
  • Continuous Short Circuit Protection
  • Interchangeable AC plugs
  • Over Voltage Protection
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, cULus, GS, PSE
  • Cord Length:70.9" (1.80m)
  • Current - Output (Max):625mA ~ 1.7A
  • Efficiency:Level VI, CoC Tier 2
  • Form:Wall Mount (Class II)
  • Input Connector:Multi-Blade (Sold Separately)
  • Input Type:Multi-Blade (Sold Separately)
  • Operating Temperature:-20°C ~ 60°C
  • Polarization:Positive Center
  • Power (Watts):10W ~ 15W
  • Region Utilized:International
  • Size / Dimension:3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm)
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5.9V ~ 24V
Parts

View in Parametric Search

TR15RA150-11E03-GY-BK VITR15RA150-11E03-GY-BK VIAC/DC WALL MOUNT ADAPTER 15V 15WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
TR15RA180-01E03-GY-BK VITR15RA180-01E03-GY-BK VIAC/DC WALL MOUNT ADAPTER 18V 15WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
TR15RA059-01E03-GY-BK VITR15RA059-01E03-GY-BK VIAC/DC WALL MNT ADAPTER 5.9V 10W InternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
TR15RA240-11E03-GY-BK VITR15RA240-11E03-GY-BK VIAC/DC WALL MOUNT ADAPTER 24V 15WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
TR15RA120-11E03-GY-BK VITR15RA120-11E03-GY-BK VIAC/DC WALL MOUNT ADAPTER 12V 13WInternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
TR15RA090-01E03-GY-BK VITR15RA090-01E03-GY-BK VIAC/DC WALL MOUNT ADAPTER 9V 13W InternationalWall Mount (Class II)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS

View in Parametric Search