USD
Print Print this page
 
Panasonic Electronic Components
TP Series
Panasonic Electronic Components
TQ Series
 
Panasonic Electronic Components
ZF Series
  • Images

TQ Series

High Temperature, Surface Mount, Aluminum Electrolytic Capacitors

Panasonic Electronic Components

The TQ Series features low ESR with an endurance of 2000 hours at 125°C. Recommended for automotive applications.

Specifications
  • Applications:Automotive, High Temperature Reflow
  • Capacitance:47µF ~ 100µF
  • ESR (Equivalent Series Resistance):300mOhm @ 100kHz
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:2000 Hrs @ 125°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Radial, Can - SMD
  • Polarization:Polar
  • Ratings:AEC-Q200
  • Ripple Current @ High Frequency:197mA
  • Ripple Current @ Low Frequency:128.05mA
  • Size / Dimension:0.248" Dia (6.30mm)
  • Surface Mount Land Size:0.260" L x 0.260" W (6.60mm x 6.60mm)
  • Tolerance:±20%
  • Voltage - Rated:35V
Parts

View in Parametric Search

EEE-TQV470XAVEEE-TQV470XAVCAP ALUM 47UF 20% 35V SMD 47µF±20%35V300mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TQV470XAPEEE-TQV470XAPCAP ALUM 47UF 20% 35V SMD 47µF±20%35V300mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TQV101XAPEEE-TQV101XAPCAP ALUM 100UF 20% 35V SMD 100µF±20%35V300mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TQV101XAVEEE-TQV101XAVCAP ALUM 100UF 20% 35V SMD 100µF±20%35V300mOhm @ 100kHzRadial, Can - SMDRoHS

View in Parametric Search