USD
Print Print this page
 
Texas Instruments
TPS55340 Evaluation Modules
Texas Instruments
TPS55386 Evaluation Module
 
Texas Instruments
TPS560200 Evaluation Module
  • Images

TPS55386 Evaluation Module

TPS55386EVM-363 Evaluation Module using the TPS55386 Dual Output, Non-Synchronous Converter with Integrated High-Side MOSFET and External Compensation

Texas Instruments

The TPS55383EVM-363 evaluation module (EVM) is a dual non-synchronous buck converter providing fixed 5.0V and 3.3V output at up to 3A each from a 12-V input bus. The EVM is designed to start up from a single supply, so no additional bias voltage is required for start-up. The module uses the TPS55386 600kHz Dual Non-Synchronous Buck Converter with integral high-side FET. TPS55386EVM-363 is designed to use a regulated 12V (+10% /-20%) bus to produce two regulated power rails, 5.0V and 3.3V at up to 3A of load current each. TPS55386EVM-363 is designed to demonstrate the TPS55386 in a typical 12-V bus system while providing a number of test points to evaluate the performance of the TPS55386 in a given application. The EVM can be modified to other input or output voltages by changing some of the components.

Specifications
  • Board Type:Fully Populated
  • Current - Output:3A, 3A
  • Frequency - Switching:600kHz
  • Main Purpose:DC/DC, Step Down
  • Outputs and Type:2, Non-Isolated
  • Regulator Topology:Buck
  • Supplied Contents:Board(s)
  • Utilized IC / Part:TPS55386
  • Voltage - Input:9.6V ~ 13.2V
  • Voltage - Output:3.3V, 5.1V
Parts
Associated Product
Texas Instruments Buck (Step-Down) IC
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-DC DC Switching Regulators-Buck