USD
Print Print this page
 
Texas Instruments
TPS55340 and LM5122 Boost Experiments Boards
Texas Instruments
TPS55340 Evaluation Modules
 
Texas Instruments
TPS55386 Evaluation Module
  • Images

TPS55340 Evaluation Modules

Evaluation Module for TPS55340 5A, 40V Current Mode Integrated-FET DC Converter

Texas Instruments

The Texas Instruments evaluation module (EVM) helps designers evaluate the performance of the TPS55340 DC/DC boost converter in a SEPIC topology.

Features
  • Integrated 40V, 5A low-side FET
  • High efficiency with 60mΩ internal FET
  • Cycle by cycle current limit with frequency foldback
  • Cycle-skipping for output regulation at light loads
  • Adjustable soft start and switching frequency
Specifications
  • Board Type:Fully Populated
  • Current - Output:800mA ~ 2.5A
  • Frequency - Switching:350kHz ~ 600kHz
  • Outputs and Type:1, Isolated ~ 1, Non-Isolated
  • Supplied Contents:Board(s)
  • Utilized IC / Part:TPS55340
  • Voltage - Output:5V ~ 24V
Parts

View in Parametric Search

TPS55340EVM-148TPS55340EVM-148EVAL MODULE FOR TPS55340-148 DC/DC, Step Down1, Isolated5V2.5A
TPS55340EVM-147TPS55340EVM-147EVAL MODULE FOR TPS55340-147 DC/DC, Step Up or Down1, Non-Isolated12V1A
TPS55340EVM-017TPS55340EVM-017EVAL MODULE FOR TPS55340-017 DC/DC, Step Up1, Non-Isolated24V800mA

View in Parametric Search

Associated Product
Texas Instruments Boost (Step-Up) IC
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-DC DC Switching Regulators-Boost