USD
Print Print this page
 
Texas Instruments
TPS53515 Evaluation Module
Texas Instruments
TPS53647 Evaluation Module
 
Texas Instruments
TPS53667 Evaluation Module
  • Images

TPS53647 Evaluation Module

TPS53647EVM-710 4-Phase, D-CAP+™ Step-Down Buck Controller EVM with PMBus Interface for ASIC Power or High

Texas Instruments

The TPS53647EVM evaluation module (EVM) allows users to evaluate the TPS53647. TPS53647 is a 4-phase, D-CAP+™ step-down buck controller with PMBus interface for ASIC power or high current point of load. The default configuration of this EVM is 4-phase to demonstrate a typical 1V/120A output application, but can be configured to 3-phase, 2-phase or 1-phase.

Features
  • Vin: 8-14V
  • Vout: 1.0V/120A
  • Support PMBus programming
  • 256 BOOT voltage selections with pin strap
  • High efficiency
Specifications
  • Board Type:Fully Populated
  • Current - Output:120A
  • Frequency - Switching:500kHz
  • Main Purpose:DC/DC, Step Down
  • Outputs and Type:1, Non-Isolated
  • Regulator Topology:Buck
  • Supplied Contents:Board(s)
  • Utilized IC / Part:TPS53647
  • Voltage - Input:8V ~ 14V
  • Voltage - Output:1V
Parts
Associated Product
Texas Instruments Special Purpose
Category: Semiconductors, Development Tools-Power Management-Voltage Regulators-Special Purpose