Texas Instruments Texas Instruments TPS53317AEVM-726

TPS53317A Evaluation Module

TPS53317AEVM-726 Synchronous Step-Down Converter for DDR VTT Evaluation Module

Texas Instruments

The TPS53317AEVM-726 evaluation module (EVM) is designed to use a 1.2V voltage rail to produce a regulated 0.6V output at up to 6A load current. The TPS53317AEVM-726 is designed to demonstrate the TPS53317A in a typical low voltage application while providing several test points to evaluate the performance of TPS53317A.

Specifications
  • Board Type:Fully Populated
  • Current - Output:6A
  • Main Purpose:DC/DC, Step Down
  • Outputs and Type:1, Non-Isolated
  • Regulator Topology:Buck
  • Supplied Contents:Board(s)
  • Utilized IC / Part:TPS53317
  • Voltage - Input:1.1V ~ 1.3V
  • Voltage - Output:0.6V
Parts
TPS53317AEVM-726TPS53317AEVM-726EVALUATION MODULE DC/DC, Step Down1, Non-Isolated0.6V6A