USD
Print Print this page
 
Texas Instruments
TPS53316 Evaluation Module
Texas Instruments
TPS53317 Evaluation Module
 
Texas Instruments
TPS53317A Evaluation Module
  • Images

TPS53317 Evaluation Module

TPS53317EVM-750 Evaluation Module for TPS53317 Synchronous Step-Down Integrated FETs Converter

Texas Instruments

The TPS53317EVM-750 evaluation module (EVM) is a synchronous buck regulator featuring TPS53317. The TPS53317 is a fully integrated synchronous buck regulator employing D-CAP+™ technology. The TPS53317EVM-750 is designed to use a 1.5-V voltage rail to produce a regulated 0.75-V or use a 1.35-V voltage rail to produce a regulated 0.675-V output at up to 6-A load current. The EVM is designed to demonstrate the TPS53317 in a typical low voltage application while providing several test points to evaluate the performance of the TPS53317.

Specifications
  • Board Type:Fully Populated
  • Current - Output:6A
  • Main Purpose:DC/DC, Step Down
  • Outputs and Type:1, Non-Isolated
  • Regulator Topology:Buck
  • Supplied Contents:Board(s)
  • Utilized IC / Part:TPS53317
  • Voltage - Input:1.5V
  • Voltage - Output:0.75V
Parts
Associated Product
Texas Instruments Special Purpose
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Special Purpose