USD
Print Print this page
 
Texas Instruments
ESDS3 Series
Texas Instruments
TPD4 Series
 
Texas Instruments
TPD4S012 Series

TPD4 Series

Surface Mount, 4 Channel, TVS Diodes

Texas Instruments

The TPD4 Series are designed to protect sensitive components which are connected to ultra high speed data and transmission lines.

Features
  • Ultra low leakage current
Applications:
  • End equipment
  • Interfaces
Specifications
  • Bidirectional Channels:4
  • Mounting Type:Surface Mount
  • Unidirectional Channels:4
  • Voltage - Breakdown (Min):5.5V ~ 11V
  • Voltage - Reverse Standoff (Typ):3V ~ 5.5V (Max)
Parts

View in Parametric Search

TPD4E1U06DBVRTPD4E1U06DBVRTVS DIODE 5.5V 15V SOT23-6 Steering (Rail to Rail)45.5V (Max)6.5VSOT-23-6RoHS
TPD4E004DRYRTPD4E004DRYRTVS DIODE 5.5V 6SON Steering (Rail to Rail)45.5V (Max)6V6-UFDFNRoHS
TPD4E1B06DCKRTPD4E1B06DCKRTVS DIODE 5.5V 14.5V SC70-6 Steering (Rail to Rail)-5.5V (Max)7V6-TSSOP, SC-88, SOT-363RoHS
TPD4E001DRLRTPD4E001DRLRTVS DIODE 5.5V 6SOT Steering (Rail to Rail)45.5V (Max)11VSOT-563, SOT-666RoHS
TPD4E001DBVRTPD4E001DBVRTVS DIODE 5.5V SOT23-6 Steering (Rail to Rail)45.5V (Max)11VSOT-23-6RoHS
TPD4E001DRSRTPD4E001DRSRTVS DIODE 5.5V 6SON Steering (Rail to Rail)45.5V (Max)11V6-WDFN Exposed PadRoHS
TPD4E05U06DQARTPD4E05U06DQARTVS DIODE 5.5V 14V 10SON Steering (Rail to Rail)45.5V (Max)6V10-UFDFNRoHS
TPD4S009DRYRTPD4S009DRYRTVS DIODE 5.5V 6SON Steering (Rail to Rail)45.5V (Max)9V6-UFDFNRoHS
TPD4E1U06DCKRTPD4E1U06DCKRTVS DIODE 5.5V 15V SC70-6 Steering (Rail to Rail)45.5V (Max)6.5V6-TSSOP, SC-88, SOT-363RoHS
TPD4E1B06DRLRTPD4E1B06DRLRTVS DIODE 5.5V 14.5V 6SOT Steering (Rail to Rail)45.5V (Max)7VSOT-563, SOT-666RoHS
TPD4E110DPWRTPD4E110DPWRTVS DIODE 5.5V 13V 4X2SON Steering (Rail to Rail)45.5V (Max)6.5V4-XFDFN Exposed PadRoHS
TPD4S010DQARTPD4S010DQARTVS DIODE 5.5V 10SON Steering (Rail to Rail)45.5V (Max)9V10-UFDFNRoHS
TPD4S009DCKRTPD4S009DCKRTVS DIODE 5.5V SC70-6 Steering (Rail to Rail)45.5V (Max)9V6-TSSOP, SC-88, SOT-363RoHS
TPD4E001DRLRG4TPD4E001DRLRG4TVS DIODE 5.5V 6SOT Steering (Rail to Rail)45.5V (Max)11VSOT-563, SOT-666RoHS
TPD4E001DCKRTPD4E001DCKRTVS DIODE 5.5V SC70-6 Steering (Rail to Rail)45.5V (Max)11V6-TSSOP, SC-88, SOT-363RoHS
TPD4EUSB30DQARTPD4EUSB30DQARTVS DIODE 5.5V 8V 10SON Steering (Rail to Rail)45.5V (Max)7V10-UFDFNRoHS
TPD4E001RDBVRTPD4E001RDBVRIC DIODE ARRAY Steering (Rail to Rail)45.5V (Max)11VSOT-23-6RoHS
TPD4S009DBVRTPD4S009DBVRTVS DIODE 5.5V SOT23-6 Steering (Rail to Rail)45.5V (Max)9VSOT-23-6RoHS
TPD4E001DPKTTPD4E001DPKTTVS DIODE 5.5V 6USON Steering (Rail to Rail)45.5V (Max)11V6-UFDFNRoHS
TPD4E001DPKRTPD4E001DPKRTVS DIODE 5.5V 6USON Steering (Rail to Rail)45.5V (Max)11V6-UFDFNRoHS
TPD4E002DRLRTPD4E002DRLRTVS DIODE 3V SOT5 Zener43V6.1VSOT-553RoHS
TPD4E02B04DQARTPD4E02B04DQARTVS DIODE 3.6V 8.8V 10USON Zener-3.6V (Max)5.5V10-UFDFNRoHS
TPD4E101DPWRTPD4E101DPWRTVS DIODE 5.5V 13V 4X2SON Zener-5.5V (Max)6V4-XFDFN Exposed PadRoHS
TPD4E6B06DPWRTPD4E6B06DPWRTVS DIODE 5.5V 13V 4X2SON Zener-5.5V (Max)6V4-XFDFN Exposed PadRoHS

View in Parametric Search

Associated Product
Texas Instruments TPD4E110DPWEVM
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Circuit Protection