USD
Print Print this page
 
Texas Instruments
TPA6040A4 Evaluation Board
Texas Instruments
TPA6100A2 Evaluation Board
 
Texas Instruments
TPA6100A2 Evaluation Board
  • Images

TPA6100A2 Evaluation Board

TPA6100A2EVM Audio Power Amplifier Evaluation Module

Texas Instruments

The TPA6100A2 audio power amplifier evaluation module is a complete, low-power stereo audio power amplifier for high-fidelity line-level output, headphone, and small speaker applications. It consists of the TI TPA6100A2 50 mW stereo audio power amplifier IC along with a small number of other parts mounted on a circuit board that is approximately one and a quarter inches square.

Product Description

The TPA6100A2 is a stereo headphone amplifier capable of delivering 50 mW of continuous RMS power per channel into 16-Ohm speakers. The amplifier's gain is externally set by three resistors per input channel.

Features
  • 1.6 V to 3.6 V operation
  • Dual channel, single-ended operation
  • 50 mW output power into 16 Ω at 3.3 V
  • Extremely low current consumption in shutdown mode
  • Internal thermal and short-circuit protection
  • Internal pop reduction circuitry
  • Very low distortion — THD+N is less than 0.04% at 1 kHz and less than 0.2% from 20 Hz to 20 kHz into 16 Ω loads, and less than 0.03% at 1 kHz and less than 0.2% from 20 Hz to 20 kHz into 32 Ω loads
Specifications
  • Amplifier Type:Class AB
  • Board Type:Fully Populated
  • Max Output Power x Channels @ Load:5W x 2 @ 16Ohm
  • Output Type:2-Channel (Stereo) with Stereo Headphones
  • Supplied Contents:Board(s)
  • Utilized IC / Part:TPA6030A4
  • Voltage - Supply:7V ~ 15V
Parts
Associated Product
Texas Instruments Class AB Amplifier
Category: Semiconductors, Development Tools-Linear-Amplifiers-Audio Amplifiers-Class AB-2-Channel (Stereo)