USD
Print Print this page
 
Red Lion Controls
PSAC Series
Senix Corporation
ToughSonic® TSPC Series
 
SICK, Inc.
CM Series
  • Images

ToughSonic® TSPC Series

Ultrasonic Distance Sensors PC Configurable and/or Push-Button TEACHable

Senix Corporation

Senix sensors measure the distance or presence of a target object by sending a sound wave, above the range of hearing, at the object and then measuring the time for the sound echo to return. Knowing the speed of sound, the sensor can determine the distance of the object from the transducer element.

Specifications
  • Indicator:No Indicator
  • Operating Temperature:-40°C ~ 70°C
  • Output Type:Analog Current and Voltage, NPN/PNP
  • Sensor Type:Ultrasonic
  • Shielding:Unshielded
  • Termination Style:Cable Leads
  • Voltage - Supply:10V ~ 30V
Parts

View in Parametric Search

TSPC-30S1-485TSPC-30S1-485TOUGHSONIC 14 M30 RS-485 Ultrasonic14' (4.3m)Analog Current and Voltage, NPN/PNP-Cylinder, Threaded - M30
TSPC-30S1-232TSPC-30S1-232TOUGHSONIC 14 M30 RS-232 Ultrasonic14' (4.3m)Analog Current and Voltage, NPN/PNP-Cylinder, Threaded - M30
TSPC-N1S1-232TSPC-N1S1-232TOUGHSONIC-14 1" NPT RS-232 Ultrasonic169.291" (4300mm)Analog Current and Voltage, NPN/PNP-Cylinder, Threaded
TSPC-N1S1-485TSPC-N1S1-485TOUGHSONIC-14 1" NPTRS-485 Ultrasonic169.291" (4300mm)Analog Current and Voltage, NPN/PNP-Cylinder, Threaded
TSPC-N1S2-485TSPC-N1S2-485TOUGHSONIC-3 1" NPT RS-485 Ultrasonic35.827" (910mm)Analog Current and Voltage, NPN/PNP-Cylinder, Threaded
TSPC-N1S2-232TSPC-N1S2-232TOUGHSONIC-3 1" NPTRS-232 Ultrasonic35.827" (910mm)Analog Current and Voltage, NPN/PNP-Cylinder, Threaded
TSPC-N1S1K-485TSPC-N1S1K-485TOUGHSONIC-12 1" NPT RS-485 Ultrasonic145.669" (3700mm)Analog Current and Voltage, NPN/PNP-Cylinder, Threaded
TSPC-N1S1K-232TSPC-N1S1K-232TOUGHSONIC-12 1" NPT RS-232 Ultrasonic145.669" (3700mm)Analog Current and Voltage, NPN/PNP-Cylinder, Threaded
TSPC-15S-232TSPC-15S-232TOUGHSONIC 30 1.5" NPT RS-232 Ultrasonic30' (9.1m)Analog Current and Voltage, NPN/PNP-Cylinder, Threaded
TSPC-15S-485TSPC-15S-485TOUGHSONIC 30 1.5" NPT RS-485 Ultrasonic30' (9.1m)Analog Current and Voltage, NPN/PNP-Cylinder, Threaded
TSPC-25P-485TSPC-25P-485TOUGHSONIC 50 PVC 2.5"NPT RS-485Ultrasonic50' (15.2m)Analog Current and Voltage, NPN/PNP-Cylinder, Threaded
TSPC-25P-232TSPC-25P-232TOUGHSONIC 50 PVC 2.5"NPT RS-232Ultrasonic50' (15.2m)Analog Current and Voltage, NPN/PNP-Cylinder, Threaded

View in Parametric Search