Print Print this page
 
Bridgetek Pte Ltd.
VM816C Embedded Video Engine Credit Card Boards
Custom Computer Services Inc.
Touch Display 4.3 Development Kit
 
Display Visions
EA 9780-4USB Test Board
  • Images

Touch Display 4.3 Development Kit

Touch Display 4.3 Development Kit

Custom Computer Services Inc.

The Touch Display 4.3 Development Kit is all that is needed to develop a GUI using the Graphics and Touch Library. Powered by a PIC24EP512GU810 it has a 4.3" 480x272 TFT display with a resistive touchscreen, a 256-megabyte flash, capable of storing hundreds of 480x272 images and custom fonts, a USB connection and 8 digital I/O pins that can be used for external inputs and outputs. No device programmer required - includes onboard programming capabilities.

Features
Contents:
  • Touch Display 4.3 Prototyping Board
  • In-Circuit Debugger/Programmer
  • Exercise Book
  • 9V AC Adapter and Cables
  • Development Tools CD with GUI Interface and CCSLoad Software
Specifications
  • Embedded:Yes, MCU, 16-Bit
  • Function:LCD Touch Screen
  • Primary Attributes:4.3" 480x272 WQVGA
  • Secondary Attributes:Graphical User Interface
  • Type:Display
  • Utilized IC / Part:PIC24EP512GU810
Parts

View in Parametric Search

53224-161153224-1611TOUCH DISPLAY 4.3 PROTOTYPING BODisplayLCD Touch ScreenYes, MCU, 16-BitPIC24EP512GU810RoHS
53331-161253331-1612TOUCH DISPLAY 4.3 DEVELOPMENT KIDisplayLCD Touch ScreenYes, MCU, 16-BitPIC24EP512GU810RoHS

View in Parametric Search