USD
Print Print this page
 
Weidmüller
TOP Series
Weidmüller
TOS Series
 
E-T-A
ESR10 Series
Features
  • In 6.1 mm width
  • With various input protection circuits
  • Pluggable cross-connections
  • Enclosed design
Specifications
  • Circuit:SPST-NO (1 Form A)
  • Load Current:100mA ~ 500mA
  • Mounting Type:DIN Rail
  • Package / Case:Module
  • Termination Style:Screw Terminal
  • Voltage - Input:5VDC ~ 120VAC
  • Voltage - Load:5V ~ 24V
Parts

View in Parametric Search

89507200008950720000SSR RELAY SPST-NO 100MA 5-48V DIN RailSPST-NO (1 Form A)DC24VDCModuleRoHS
89509200008950920000SSR RELAY SPST-NO 500MA 5-48V DIN RailSPST-NO (1 Form A)DC24VDCModuleRoHS
89507000008950700000SSR RELAY SPST-NO 100MA 5-48V DIN RailSPST-NO (1 Form A)DC5VDCModuleRoHS
89509000008950900000SSR RELAY SPST-NO 500MA 5-48V DIN RailSPST-NO (1 Form A)DC5VDCModuleRoHS
89507100008950710000SSR RELAY SPST-NO 100MA 5-48V DIN RailSPST-NO (1 Form A)DC12VDCModuleRoHS
89508200008950820000SSR RELAY SPST-NO 100MA 5-48V DIN RailSPST-NO (1 Form A)DC24VACModuleRoHS
89508400008950840000SSR RELAY SPST-NO 100MA 5-48V DIN RailSPST-NO (1 Form A)DC120VACModuleRoHS
89511000008951100000SSR RELAY SPST-NO 100MA 24-230V DIN RailSPST-NO (1 Form A)AC5VDCModuleRoHS
89509100008950910000SSR RELAY SPST-NO 500MA 5-48V DIN RailSPST-NO (1 Form A)DC12VDCModuleRoHS

View in Parametric Search