USD
Print Print this page
 
Lite-On Inc.
Side View Rectangle with Flat Top 0805 Package Chip LEDs
Lite-On Inc.
Top View Rectangle with Flat Top 0805 Package Chip LEDs
 
Lite-On Inc.
Top View Rectangle with Flat Top 1206 Package Chip LEDs

Top View Rectangle with Flat Top 0805 Package Chip LEDs

Surface Mount Top View Single Color Chip LEDs

Lite-On Inc.

Standard footprint 0805, compatible with automatic placement equipment.

Features
  • Package In 8mm Tape On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C. compatible
Specifications
  • Current - Test:10mA ~ 20mA
  • Height (Max):0.90mm ~ 1.10mm
  • Lens Color:Colorless
  • Lens Size:1.40mm x 1.25mm
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:2mcd ~ 260.5mcd
  • Mounting Type:Surface Mount
  • Package / Case:0805 (2012 Metric)
  • Size / Dimension:2.00mm L x 1.25mm W
  • Viewing Angle:130°
  • Voltage - Forward (Vf) (Typ):1.8V ~ 3.3V
  • Wavelength - Dominant:470nm ~ 638nm
  • Wavelength - Peak:468nm ~ 660nm
Parts

View in Parametric Search

LTST-C170TBKTLTST-C170TBKTLED BLUE CLEAR SMD BlueStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C171TBKTLTST-C171TBKTLED BLUE CLEAR CHIP SMD BlueStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C171GKTLTST-C171GKTLED GREEN CLEAR CHIP SMD GreenStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C171KGKTLTST-C171KGKTLED GREEN CLEAR SMD GreenStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C170GKTLTST-C170GKTLED GREEN CLEAR SMD GreenStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C170KGKTLTST-C170KGKTLED GREEN CLEAR SMD GreenStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C170TGKTLTST-C170TGKTLED GREEN CLEAR SMD GreenStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C171TGKTLTST-C171TGKTLED GREEN CLEAR CHIP SMD GreenIndependentColorlessClear0805 (2012 Metric)RoHS
LTST-C170KFKTLTST-C170KFKTLED ORANGE CLEAR SMD OrangeStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C171AKTLTST-C171AKTLED ORANGE CLEAR SMD OrangeStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C170AKTLTST-C170AKTLED ORANGE CLEAR SMD OrangeStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C171KRKTLTST-C171KRKTLED RED CLEAR SMD RedStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C170KRKTLTST-C170KRKTLED RED CLEAR SMD RedStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C170EKTLTST-C170EKTLED RED CLEAR SMD RedStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C170CKTLTST-C170CKTLED RED CLEAR SMD RedStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C171EKTLTST-C171EKTLED RED CLEAR CHIP SMD RedStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C171CKTLTST-C171CKTLED RED CLEAR CHIP SMD RedStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C170KAKTLTST-C170KAKTLED RED ORANGE CLEAR SMD Red-OrangeStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C171KSKTLTST-C171KSKTLED YELLOW CLEAR CHIP SMD YellowStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C170KSKTLTST-C170KSKTLED YELLOW CLEAR SMD YellowStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C171YKTLTST-C171YKTLED YELLOW CLEAR CHIP SMD YellowStandardColorlessClear0805 (2012 Metric)RoHS
LTST-C170YKTLTST-C170YKTLED YELLOW CLEAR SMD YellowStandardColorlessClear0805 (2012 Metric)RoHS

View in Parametric Search