USD
Print Print this page
 
Cinch Connectivity Solutions Vitelec
N Type
Cinch Connectivity Solutions Vitelec
TNC
 
Digital Six Labs
RP-SMA
  • Images

TNC

TNC Coaxial Connectors

Cinch Connectivity Solutions Vitelec

The TNC connector is a threaded version of the BNC mating interface. All contacts are captivated for ruggedness. The TNC is a commercial quality connector that provides additional coupling retention for shock and vibration applications. The TNC connector intermates with all standard 50 Ohm TNC connectors.

Specifications
  • Body Finish:Nickel
  • Center Contact Plating:Gold
  • Connector Style:TNC
  • Fastening Type:Threaded
  • Frequency - Max:11GHz
  • Housing Color:Silver
  • Impedance:50Ohm
  • Mating Cycles:100 ~ 500
  • Number of Ports:1
  • Operating Temperature:-55°C ~ 85°C
  • Voltage Rating:500V
Parts

View in Parametric Search

VT10-2051VT10-2051CONN TNC PLUG STR 50 OHM CRIMP TNCPlug, Male PinCrimpCrimpRoHS
VTM511VTM511CONN TNC JACK STR 50 OHM SOLDER TNCJack, Female SocketSolderSolderRoHS

View in Parametric Search

Associated Product
Cinch Connectivity Solutions Vitelec WB-1
Category: Interconnect, Wire-Connectors, Interconnects-Coaxial, RF Connectors-Accessories