USD
Print Print this page
 
Traco Power
TMPW 25-J Series
Traco Power
TMPW 5-J Series
 
XP Power
DNR Series

TMPW 5-J Series

AC to DC Power Supply

Traco Power

The TMPW 5-J is a 5 Watt AC to DC series with an extended input range of 90-305 VAC and is suitable for industrial and household/building technology applications and comes in a compact encapsulated plastic case.

Features
  • Compact chassis mount power module
  • Wide input voltage range 90-305 VAC
  • I/O-Isolation 4000 VAC
  • High efficiency up to 89%
Specifications
  • Applications:Household Appliances, ITE (Commercial)
  • Approval Agency:CB, cURus
  • Current - Output (Max):210mA ~ 1.515A
  • Efficiency:73% ~ 83%
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 70°C (With Derating)
  • Power (Watts):5W
  • Size / Dimension:2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm)
  • Standard Number:60335-1; 62368-1
  • Type:Enclosed
  • Voltage - Input:90 ~ 305 VAC, 100 ~ 250 VDC
  • Voltage - Isolation:4kV
  • Voltage - Output 1:3.3V ~ 24V
Parts

View in Parametric Search

TMPW 5-105-JTMPW 5-105-J5 WATT AC/DC MODULES, INDUSTRIALEnclosed190 ~ 305 VAC, 100 ~ 250 VDC5VRoHS
TMPW 5-112-JTMPW 5-112-J5 WATT AC/DC MODULES, INDUSTRIALEnclosed190 ~ 305 VAC, 100 ~ 250 VDC12VRoHS
TMPW 5-124-JTMPW 5-124-J5 WATT AC/DC MODULES, INDUSTRIALEnclosed190 ~ 305 VAC, 100 ~ 250 VDC24VRoHS
TMPW 5-103-JTMPW 5-103-J5 WATT AC/DC MODULES, INDUSTRIALEnclosed190 ~ 305 VAC, 100 ~ 250 VDC3.3VRoHS

View in Parametric Search