USD
Print Print this page
 
Trinamic Motion Control GmbH
BOBs Breakout Boards
Trinamic Motion Control GmbH
TMC SILENTSTEPSTICK Stepper Motor Drivers
 
Trinamic Motion Control GmbH
TMC-UPS-xAxV-EVAL Evaluation Boards

TMC SILENTSTEPSTICK Stepper Motor Drivers

TMC2100 and TMC2130 Stepper Motor Drivers

Trinamic Motion Control GmbH

The Stepper Motor Driver is based on the Trinamic TMC2100 and TMC2130. The TMC2100 is the most autonomous driver IC. This small and intelligent standalone driver for two-phase stepper motors offers market-leading features while being configured by seven pins only. CPU interaction is not required. Drive the motor via Step and Direction signals. The TMC2130 is a high performance driver IC for two-phase stepper motors. Standard SPI and STEP/DIR simplify communication. TRINAMICs sophisticated stealth Chop chopper ensures noiseless operation combined with maximum efficiency and best motor torque. coolStep allows reducing energy consumption by up to 75%. DC Step drives high loads as fast as possible without step loss.

Specifications
  • Supplied Contents:Board(s)
  • Type:Power Management
Parts

View in Parametric Search

TMCSILENTSTEPSTICKTMCSILENTSTEPSTICKSTEPPER MOTOR DRIVER BRD TMC2100Power ManagementMotor Controller/Driver, Stepper-TMC2100RoHS
TMCSILENTSTEPSTICK SPITMCSILENTSTEPSTICK SPITMC2130 STEPPER DRIVER BOARD Power ManagementMotor Controller/Driver, Stepper-TMC2130RoHS
TMC2209SILENTSTEPSTICKTMC2209SILENTSTEPSTICKTMC2209 STEPPER DRIVER BOARD Power ManagementMotor Controller/Driver-TMC2209RoHS

View in Parametric Search

Associated Product
Trinamic Motion Control GmbH Drivers
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Motor Drivers, Controllers-Drivers