TM40-0159-00
Cable Assemblies
CarlisleIT
079 Inch Coax Cable assembly with male SMP connector on each side. The cable assemblies have heat shrink tubing for higher reliability. The cable assembly is specified for VSWR, Insertion and Return loss over DC - 26GHz frequency range. Each cable assembly is 26cm long, with nominal impedance of 50 Ohms and rated contact current of 1A DC max.
![]() | TM40-0159-00 | CBL ASSY SMA PLUG TO PLUG 9.055" | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | ![]() |