TM40-0158-00
8 Channel High Density CoreHC Interconnect Cable Assembly with Female Type SMA Connectors
CarlisleIT
8 channel high density CoreHC Interconnect cable assembly with female type SMA connectors. Each channel uses 079 coax cables and is 21cm long. Channel to channel pitch on Interconnect assembly is 2.5mm. Each pair of coax channels is phase matched to 2ps. The CoreHC assembly is specified for VSWR, Insertion and Return loss across DC to 26GHz frequency range. A 0.05 Inch Hex wrench is also included which is required to tighten the thumb screws and mount the assembly on PCB. Press fit PEM nuts need to be installed in mounting holes of PCB and are included with the Interconnect assembly.
![]() | TM40-0158-00 | 079,1X HC2 8CH TO SMA(F),21CM | SMA to HC2 | SMA Jack (2) | Female | Free Hanging (In-Line) | ![]() |