Print Print this page
 
Stackpole Electronics Inc
HCSM Series
TE Connectivity Passive Product
TLRS Series
 
Vishay Dale
Power Metal Strip® Series
  • Images

TLRS Series

2.5W, 3W, 3.5W, 4W and 5W, 1% Tolerance, Nonstandard

TE Connectivity Passive Product

The TLRS Series are low ohmic surface mount shunt resistor featuring heavy copper connectors. Yhis resistor offers excellent long term stability and low inductance which can be mounted using re-flow soldering techniques or welding on copper.

Features
Applications:
  • Current sensors for Hybrid power sources
  • Frequency convertors
  • High current automotive
Specifications
  • Composition:Metal Element
  • Features:Current Sense, Moisture Resistant
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 170°C
  • Package / Case:Nonstandard
  • Power (Watts):2.5W ~ 5W
  • Resistance:1 mOhms ~ 500 µOhms
  • Supplier Device Package:1050 ~ 1575
  • Tolerance:±1%
Parts

View in Parametric Search

TLRS105040PR001FTDGTLRS105040PR001FTDGRES 0.001 OHM 1% 4W 1050 1 mOhms±1%4WMetal ElementNonstandardRoHS
TLRS157560QR001FTDGTLRS157560QR001FTDGRES 0.001 OHM 1% 5W 1575 1 mOhms±1%5WMetal ElementNonstandardRoHS
TLRS157540QR002FTDGTLRS157540QR002FTDGRES 0.002 OHM 1% 4W 1575 2 mOhms±1%4WMetal ElementNonstandardRoHS
TLRS105040ER002FTDGTLRS105040ER002FTDGRES 0.002 OHM 1% 4W 1050 2 mOhms±1%4WMetal ElementNonstandardRoHS
TLRS157535QR003FTDGTLRS157535QR003FTDGRES 0.003 OHM 1% 3.5W 1575 3 mOhms±1%3.5WMetal ElementNonstandardRoHS
TLRS105030ER003FTDGTLRS105030ER003FTDGRES 0.003 OHM 1% 3W 1050 3 mOhms±1%3WMetal ElementNonstandardRoHS
TLRS105025ER004FTDGTLRS105025ER004FTDGRES 0.004 OHM 1% 2.5W 1050 4 mOhms±1%2.5WMetal ElementNonstandard
TLRS105050WR0005FTDGTLRS105050WR0005FTDGRES SMD 500 UOHM 1% 5W 1050 500 µOhms±1%5WMetal ElementNonstandardRoHS
TLRS157560ER0005FTDGTLRS157560ER0005FTDGRES SMD 500 UOHM 1% 5W 1575 500 µOhms±1%5WMetal ElementNonstandardRoHS

View in Parametric Search