Print Print this page
 
Texas Instruments
Gate Drivers
Toshiba Semiconductor and Storage
Gate Drivers
 
Vishay Semiconductor Opto Division
Gate Drivers

Gate Drivers

IGBT and MOSFET Drivers

Toshiba Semiconductor and Storage

Toshiba offers a GaAlAs light emitting diode and a integrated photodetector that is suitable for gate driving circuit of IGBT or power MOSFET.

Features
Applications
  • Transistor Inverter
  • Inverter For Air Conditioner
  • IGBT Gate Drive
  • Power MOSFET Gate Drive
Specifications
  • Common Mode Transient Immunity (Min):10kV/µs ~ 35kV/µs
  • Current - DC Forward (If) (Max):8mA ~ 25mA
  • Current - Peak Output:600mA ~ 4A
  • Number of Channels:1 ~ 2
  • Technology:Optical Coupling
  • Voltage - Forward (Vf) (Typ):1.55V ~ 1.7V (Max)
  • Voltage - Isolation:3750Vrms ~ 5000Vrms
Parts

View in Parametric Search

TLP152(TPL,ETLP152(TPL,EOPTOISO 3.75KV GATE DRIVER 6SO-5Optical Coupling13750Vrms20kV/µs6-SOIC (0.179", 4.55mm Width), 5 LeadsRoHS
TLP351(F)TLP351(F)OPTOISO 3.75KV 1CH GATE DVR 8DIPOptical Coupling13750Vrms10kV/µs8-DIP (0.300", 7.62mm)RoHS
TLP5774(TP,ETLP5774(TP,EOPTOISO 5KV 1CH GATE DRIVER 6SO Optical Coupling15000Vrms35kV/µs6-SOIC (0.295", 7.50mm Width)RoHS
TLP5754(D4-TP,ETLP5754(D4-TP,EOPTOISO 5KV 1CH GATE DRIVER 6SO Optical Coupling15000Vrms35kV/µs6-SOIC (0.295", 7.50mm Width)RoHS
TLP5214A(TP,ETLP5214A(TP,EOPTOCOUPLER IGBT 4A 110C OPR TEMOptical Coupling15000Vrms35kV/µs16-SOIC (0.295", 7.50mm Width)RoHS
TLP5752(TP,ETLP5752(TP,EOPTOISO 5KV 1CH GATE DRIVER 6SO Optical Coupling15000Vrms35kV/µs6-SOIC (0.295", 7.50mm Width)RoHS
TLP701(TP,F)TLP701(TP,F)OPTOISO 5KV GATE DRIVER 6SDIP GWOptical Coupling15000Vrms10kV/µs6-SOIC (0.268", 6.80mm Width)RoHS
TLP155E(TPL,E)TLP155E(TPL,E)OPTOISO 3.75KV GATE DRIVER 6SO-5Optical Coupling13750Vrms15kV/µs6-SOIC (0.179", 4.55mm Width), 5 LeadsRoHS
TLP5751H(TP4,ETLP5751H(TP4,EGATE DRIVE COUPLER; 125C OPER TEOptical Coupling15000Vrms35kV/µs6-SOIC (0.295", 7.50mm Width)
TLP5751H(D4TP4,ETLP5751H(D4TP4,EGATE DRIVE COUPLER; 125C OPER TEOptical Coupling15000Vrms35kV/µs6-SOIC (0.295", 7.50mm Width)
TLP5752H(TP4,ETLP5752H(TP4,EGATE DRIVE COUPLER; 125C OPER TEOptical Coupling15000Vrms35kV/µs6-SOIC (0.295", 7.50mm Width)
TLP352(TP1,F)TLP352(TP1,F)OPTOISO 3.75KV 1CH GATE DVR 8SMDOptical Coupling13750Vrms20kV/µs8-SMD, Gull WingRoHS
TLP352(D4-TP1,F)TLP352(D4-TP1,F)OPTOISO 3.75KV 1CH GATE DVR 8SMDOptical Coupling13750Vrms20kV/µs8-SMD, Gull WingRoHS
TLP5754H(D4TP4,ETLP5754H(D4TP4,EGATE DRIVE COUPLER; 125C OPER TEOptical Coupling15000Vrms35kV/µs6-SOIC (0.295", 7.50mm Width)
TLP5754H(TP4,ETLP5754H(TP4,EGATE DRIVE COUPLER; 125C OPER TEOptical Coupling15000Vrms35kV/µs6-SOIC (0.295", 7.50mm Width)
TLP5771(TP,ETLP5771(TP,EOPTOISO 5KV 1CH GATE DRIVER 6SO Optical Coupling15000Vrms35kV/µs6-SOIC (0.295", 7.50mm Width)RoHS
TLP5231(D4-TP,ETLP5231(D4-TP,ESMART GATE DRIVE COUPLER Optical Coupling25000Vrms25kV/µs16-SOIC (0.295", 7.50mm Width)RoHS
TLP5214(D4-TP,ETLP5214(D4-TP,EOPTOISO 5KV 1CH GATE DRIVER 16SOOptical Coupling15000Vrms35kV/µs16-SOIC (0.295", 7.50mm Width)RoHS
TLP5214A(D4-TP,ETLP5214A(D4-TP,EOPTOCOUPLER IGBT 4A 110C OPR TEMOptical Coupling15000Vrms35kV/µs16-SOIC (0.295", 7.50mm Width)RoHS
TLP5214(TP,ETLP5214(TP,EOPTOISO 5KV 1CH GATE DRIVER 16SOOptical Coupling15000Vrms35kV/µs16-SOIC (0.295", 7.50mm Width)RoHS
TLP5751(D4,ETLP5751(D4,EOPTOISO 5KV 1CH GATE DRIVER 6SO Optical Coupling15000Vrms35kV/µs6-SOIC (0.295", 7.50mm Width)RoHS
TLP5754(D4,ETLP5754(D4,EOPTOISO 5KV 1CH GATE DRIVER 6SO Optical Coupling15000Vrms35kV/µs6-SOIC (0.295", 7.50mm Width)RoHS
TLP352F(D4-TP4,F)TLP352F(D4-TP4,F)OPTOISO 3.75KV 1CH GATE DVR 8SMDOptical Coupling13750Vrms20kV/µs8-SMD, Gull WingRoHS
TLP5752H(D4TP4,ETLP5752H(D4TP4,EGATE DRIVE COUPLER; 125C OPER TEOptical Coupling15000Vrms35kV/µs6-SOIC (0.295", 7.50mm Width)
TLP5754(TP,ETLP5754(TP,EOPTOISO 5KV 1CH GATE DRIVER 6SO Optical Coupling15000Vrms35kV/µs6-SOIC (0.295", 7.50mm Width)RoHS
TLP151A(TPR,E)TLP151A(TPR,E)OPTOISO 3.75KV GATE DRIVER 6SO-5Optical Coupling13750Vrms20kV/µs6-SOIC (0.179", 4.55mm Width), 5 LeadsRoHS
TLP705A(F)TLP705A(F)OPTOISO 5KV GATE DRIVER 6SDIP GWOptical Coupling15000Vrms20kV/µs6-SOIC (0.268", 6.80mm Width)RoHS
TLP701A(F)TLP701A(F)OPTOISO 5KV GATE DRIVER 6SDIP GWOptical Coupling15000Vrms20kV/µs6-SOIC (0.268", 6.80mm Width)RoHS
TLP151A(E)TLP151A(E)OPTOISO 3.75KV GATE DRIVER 6SO-5Optical Coupling13750Vrms20kV/µs6-SOIC (0.179", 4.55mm Width), 5 LeadsRoHS
TLP700H(F)TLP700H(F)OPTOISO 5KV GATE DRIVER 6SDIP GWOptical Coupling15000Vrms20kV/µs6-SOIC (0.268", 6.80mm Width)RoHS
TLP700(F)TLP700(F)OPTOISO 5KV GATE DRIVER 6SDIP GWOptical Coupling15000Vrms15kV/µs6-SOIC (0.268", 6.80mm Width)RoHS
TLP352(LF1,F)TLP352(LF1,F)OPTOISO 3.75KV 1CH GATE DVR 8SMDOptical Coupling13750Vrms20kV/µs8-SMD, Gull WingRoHS
TLP352(D4,F)TLP352(D4,F)OPTOISO 3.75KV 1CH GATE DVR 8DIPOptical Coupling13750Vrms20kV/µs8-DIP (0.300", 7.62mm)RoHS
TLP352(F)TLP352(F)OPTOISO 3.75KV 1CH GATE DVR 8DIPOptical Coupling13750Vrms20kV/µs8-DIP (0.300", 7.62mm)RoHS
TLP5751(ETLP5751(EOPTOISO 5KV 1CH GATE DRIVER 6SO Optical Coupling15000Vrms35kV/µs6-SOIC (0.295", 7.50mm Width)RoHS
TLP5754(ETLP5754(EOPTOISO 5KV 1CH GATE DRIVER 6SO Optical Coupling15000Vrms35kV/µs6-SOIC (0.295", 7.50mm Width)RoHS
TLP5752(D4-TP,ETLP5752(D4-TP,EOPTOISO 5KV 1CH GATE DRIVER 6SO Optical Coupling15000Vrms35kV/µs6-SOIC (0.295", 7.50mm Width)RoHS
TLP5752(D4,ETLP5752(D4,EOPTOISO 5KV 1CH GATE DRIVER 6SO Optical Coupling15000Vrms35kV/µs6-SOIC (0.295", 7.50mm Width)RoHS

View in Parametric Search