Print Print this page
 
AVX Corporation
TLJ Series
AVX Corporation
TLN PulseCap™ Series
 
AVX Corporation
TLN Series
  • Images
  • Drawings

TLN PulseCap™ Series

High Capacitance, Molded, Surface Mount Tantalum Capacitors

AVX Corporation

The PulseCap™ Series are high capacitance tantalum chip capacitors.

Features
Applications:
  • Data transfer modems
  • SSD backup circuits
Specifications
  • Capacitance:1000µF ~ 3300µF
  • Features:General Purpose
  • Height - Seated (Max):0.079" (2.00mm)
  • Manufacturer Size Code:4 ~ 6
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Tolerance:±20%
  • Type:Molded
  • Voltage - Rated:4V ~ 10V
Parts

View in Parametric Search

TLN6108M010R0055TLN6108M010R0055CAP TANT 1000UF 20% 10V 6030 1000µF±20%10VMolded6030 (15075 Metric)RoHS
TLN4108M010R0100TLN4108M010R0100CAP TANT 1000UF 10V 1000µF±20%10VMolded2924 (7361 Metric)RoHS
TLN6158M010R0055TLN6158M010R0055CAP TANT 1500UF 20% 10V 6030 1500µF±20%10VMolded6030 (15075 Metric)RoHS
TLN4158M006R0100TLN4158M006R0100CAP TANT 1500UF 20% 6.3V 2924 1500µF±20%6.3VMolded2924 (7361 Metric)RoHS
TLN6228M006R0055TLN6228M006R0055CAP TANT 2200UF 20% 6.3V 6030 2200µF±20%6.3VMolded6030 (15075 Metric)RoHS
TLN6338M004R0055TLN6338M004R0055CAP TANT 3300UF 20% 4V 6030 3300µF±20%4VMolded6030 (15075 Metric)RoHS

View in Parametric Search