Print Print this page
 
TE Connectivity Passive Product
TL, CGS Series
TE Connectivity Passive Product
TLM, CGS Series
 
TE Connectivity Passive Product
TLR, CGS Series
  • Images

TLM, CGS Series

3/4W, 5% Tolerance, Surface Mount Resistors

TE Connectivity Passive Product

The TLM, CGS Series are low ohmic metal chip resistors designed for current sense circuits in power electronic systems.

Datasheets:
Features
  • Low resistance resistor for current detection
  • Metal foil construction ensures high reliability and performance with very low and stable TCR
  • Designed for current sense circuits in power electronic systems
Specifications
  • Composition:Metal Foil
  • Features:Current Sense
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:2010 (5025 Metric)
  • Power (Watts):0.75W, 3/4W
  • Resistance:10 mOhms ~ 47 mOhms
  • Size / Dimension:0.197" L x 0.098" W (5.00mm x 2.50mm)
  • Supplier Device Package:2010
  • Temperature Coefficient:±100ppm/°C
  • Tolerance:±5%
Parts

View in Parametric Search

TLM2HER01JTETLM2HER01JTERES 0.01 OHM 5% 3/4W 2010 10 mOhms±5%0.75W, 3/4WMetal Foil2010 (5025 Metric)RoHS
TLM2HER012JTETLM2HER012JTERES 0.012 OHM 5% 3/4W 2010 12 mOhms±5%0.75W, 3/4WMetal Foil2010 (5025 Metric)RoHS
TLM2HER015JTETLM2HER015JTERES 0.015 OHM 5% 3/4W 2010 15 mOhms±5%0.75W, 3/4WMetal Foil2010 (5025 Metric)RoHS
TLM2HER018JTETLM2HER018JTERES 0.018 OHM 5% 3/4W 2010 18 mOhms±5%0.75W, 3/4WMetal Foil2010 (5025 Metric)RoHS
TLM2HER022JTETLM2HER022JTERES 0.022 OHM 5% 3/4W 2010 22 mOhms±5%0.75W, 3/4WMetal Foil2010 (5025 Metric)RoHS
TLM2HER027JTETLM2HER027JTERES 0.027 OHM 5% 3/4W 2010 27 mOhms±5%0.75W, 3/4WMetal Foil2010 (5025 Metric)RoHS
TLM2HER033JTETLM2HER033JTERES 0.033 OHM 5% 3/4W 2010 33 mOhms±5%0.75W, 3/4WMetal Foil2010 (5025 Metric)RoHS
TLM2HER039JTETLM2HER039JTERES 0.039 OHM 5% 3/4W 2010 39 mOhms±5%0.75W, 3/4WMetal Foil2010 (5025 Metric)RoHS
TLM2HER047JTETLM2HER047JTERES 0.047 OHM 5% 3/4W 2010 47 mOhms±5%0.75W, 3/4WMetal Foil2010 (5025 Metric)

View in Parametric Search