Print Print this page
 
Texas Instruments
TL4242 Evaluation Module
Texas Instruments
TLC59116 Evaluation Module
 
Texas Instruments
TLC59282 Evaluation Board
  • Images

TLC59116 Evaluation Module

TLC59116EVM-390 Evaluation Module for the TLC59116 16-Channel Fm+ I²C-BUS Constant-Current LED Sink Driver

Texas Instruments

The TLC59116 is an I²C bus-controlled, 16-channel LED driver that is optimized for red/green/blue/amber (RGBA) color mixing and backlight application for amusement products. Each LED output has its own 8-bit resolution (256 steps), fixed-frequency, individual PWM controller that operates at 97 kHz, with a duty cycle that is adjustable from 0% to 99.6%. The individual PWM controller allows each LED to be set to a specific brightness value. An additional 8-bit resolution (256 steps) group PWM controller has both a fixed frequency of 190 Hz and an adjustable frequency between 24 Hz to once every 10.73 seconds, with a duty cycle that is adjustable from 0% to 99.6%. The group PWM controller dims or blinks all LEDs with the same value.

Specifications
  • Features:PWM Brightness control
  • Outputs and Type:16 RGB, Non-Isolated ~ 16, Non-Isolated
  • Supplied Contents:Board(s)
  • Utilized IC / Part:TLC59116
Parts

View in Parametric Search

TLC59116EVM-390TLC59116EVM-390EVAL MODULE FOR TLC59116-390 -16, Non-Isolated-PWM Brightness control
TLC59116FEVM-571TLC59116FEVM-571EVAL MODULE FOR TLC59116F-571 120mA16 RGB, Non-Isolated17VPWM Brightness control

View in Parametric Search

Associated Product
Texas Instruments Linear
Category: Semiconductors, Development Tools-Power Management-LED Drivers-Linear