USD
Print Print this page
 
Lumex Opto/Components Inc.
TitanBrite™ High Power 0.5W - 5W LEDs
Lumex Opto/Components Inc.
TitanBrite™ RGB LEDs
 
Lumileds
LUXEON 3535L Series
  • Images
  • Drawings

TitanBrite™ RGB LEDs

TitanBrite™ High Power RGB LED

Lumex Opto/Components Inc.

Lumex has further expanded the company´s extensive line of high-brightness LED technologies with the introduction of the 3-watt TitanBrite™ RGB, a square-shaped SMT LED technology that combines superior color performance with cost and real estate savings.

Product Description

The square shape of the 10mm x 10mmTitanBrite RGB LED allows increased design efficiency with easier assembly and array formation opportunities. This feature is particularly useful for applications that require increased resolution for up-close viewing and for integration of dynamic, smaller images.

In addition to the design benefits made possible by the TitanBrite™´s square shape, RGB technologies provide several opportunities for enhanced efficiency. The use of a single TitanBrite™ RGB LED can result in up to a 30% cost savings as well as a 70% real estate savings compared to the use of individual red, green and blue packages. Replacing three parts with a single part number also simplifies ordering and maintenance processes.

RGB LEDs provide color rendering performance that is superior to traditional phosphor converted high-brightness white LED technologies. This enhanced color consistency is especially beneficial for lighting applications that require warm white light that closely matches incandescent lighting. RGB light allows for adjustable color tuning that not only can create shades of white, but almost every other color in the visible spectrum as well.

Features
  • Off-the-board height of 3.3mm and occupies a circuit board footprint of 10mm x 16mm
  • Available in tubes for automatic insertion
  • Can withstand standard lead-free reflow soldering temperatures up to 260°C
Applications
  • Decorative lighting
  • Illuminating signs, artwork
  • Electronic signage
  • Portable medical devices
Specifications
  • Color:Red, Green, Blue (RGB)
  • Current - Max:300mA Red, 350mA Green, 350mA Blue
  • Current - Test:300mA Red, 350mA Green, 350mA Blue
  • Height - Seated (Max):0.130" (3.30mm)
  • Lumens/Watt @ Current - Test:40 lm/W Red, 20 lm/W Green, 7 lm/W Blue
  • Luminous Flux @ Current/Temperature:25lm Red, 25lm Green, 8lm Blue
  • Mounting Type:Surface Mount
  • Package / Case:TO-252-3, DPak (2 Leads + Tab), SC-63
  • Size / Dimension:0.335" L x 0.335" W (8.50mm x 8.50mm)
  • Supplier Device Package:SMD
  • Temperature - Test:25°C
  • Viewing Angle:110°
  • Voltage - Forward (Vf) (Typ):2.1V Red, 3.5V Green, 3.5V Blue
  • Wavelength:626nm Red, 525nm Green, 470nm Blue
Parts

View in Parametric Search

SML-LX1610RGBW/ASML-LX1610RGBW/ALED 10.60X10MM RGB DIFF SMD Red, Green, Blue (RGB)626nm Red, 525nm Green, 470nm Blue300mA Red, 350mA Green, 350mA Blue2.1V Red, 3.5V Green, 3.5V BlueTO-252-3, DPak (2 Leads + Tab), SC-63RoHS

View in Parametric Search