Print Print this page
 
AVX Corporation
SQ Series
AVX Corporation
Tip and Ring
 
AVX Corporation
TurboCap™ Series

Tip and Ring

Tip and Ring Multilayer Ceramic Chip Capacitors

AVX Corporation

AVX “Tip and Ring” or “ring detector” Multilayer Ceramic Chip Capacitors are designed as a standard telecom filter to block -48 Volts DC telephone line voltage and pass subscriber’s AC signal pulse (16 to 25Hz, 70 to 90Vrms).

Product Description

AVX “Tip and Ring” or “ring detector” Multilayer Ceramic Chip Capacitors are designed as a standard telecom filter to block -48 Volts DC telephone line voltage and pass subscriber’s AC signal pulse (16 to 25Hz, 70 to 90Vrms). The ringer capacitors replace large leaded film capacitors and are ideal for telecom/modem applications. Using AVX “Tip and Ring” capacitors not only saves valuable real estate on the board and reduces the weight of overall product, but also features standard surface mounting capabilities, so critical to designs.

Features
  • Standard EIA sizes
  • Standard values
  • High frequency performance
  • Low ESR
  • Improved temperature performance
Specifications
  • Applications:General Purpose
  • Capacitance:680pF ~ 1.2µF
  • Mounting Type:Surface Mount, MLCC
  • Notification:Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.0
  • Operating Temperature:-55°C ~ 125°C
  • Packaging:Tape & Reel (TR)
  • Temperature Coefficient:X7R
  • Voltage - Rated:250V
Parts

View in Parametric Search

1206PC102KAT1A1206PC102KAT1ACAP CER 1000PF 250V X7R 1206 Tape & Reel (TR)1000pF±10%250V1206 (3216 Metric)RoHS
1812PC222KAT1A1812PC222KAT1ACAP CER 2200PF 250V X7R 1812 Tape & Reel (TR)2200pF±10%250V1812 (4532 Metric)RoHS
1206PC472KAT1A1206PC472KAT1ACAP CER 4700PF 250V X7R 1206 Tape & Reel (TR)4700pF±10%250V1206 (3216 Metric)RoHS
1206PC473KAT1A1206PC473KAT1ACAP CER 0.047UF 250V X7R 1206 Tape & Reel (TR)0.047µF±10%250V1206 (3216 Metric)RoHS
1210PC333KAT1A1210PC333KAT1ACAP CER 0.033UF 250V X7R 1210 Tape & Reel (TR)0.033µF±10%250V1210 (3225 Metric)RoHS
1812PC184KAT1A1812PC184KAT1ACAP CER 0.18UF 250V X7R 1812 Tape & Reel (TR)0.18µF±10%250V1812 (4532 Metric)RoHS
1206PC393KAT1A1206PC393KAT1ACAP CER 0.039UF 250V X7R 1206 Tape & Reel (TR)0.039µF±10%250V1206 (3216 Metric)RoHS
1206PC332KAT2A1206PC332KAT2ACAP CER 3300PF 250V X7R 1206 Tape & Reel (TR)3300pF±10%250V1206 (3216 Metric)RoHS
1825PC334KAT1A1825PC334KAT1ACAP CER 0.33UF 250V X7R 1825 Tape & Reel (TR)0.33µF±10%250V1825 (4564 Metric)RoHS
1812PC334KAT1A1812PC334KAT1ACAP CER 0.33UF 250V X7R 1812 Tape & Reel (TR)0.33µF±10%250V1812 (4532 Metric)RoHS
0805PC182KAT1A0805PC182KAT1ACAP CER 1800PF 250V X7R 0805 Tape & Reel (TR)1800pF±10%250V0805 (2012 Metric)RoHS
0805PC223KAT1A0805PC223KAT1ACAP CER 0.022UF 250V X7R 0805 Tape & Reel (TR)0.022µF±10%250V0805 (2012 Metric)RoHS
0805PC103KAT2A0805PC103KAT2ACAP CER 10000PF 250V X7R 0805 Tape & Reel (TR)10000pF±10%250V0805 (2012 Metric)RoHS
0805PC822KAT1A0805PC822KAT1ACAP CER 8200PF 250V X7R 0805 Tape & Reel (TR)8200pF±10%250V0805 (2012 Metric)RoHS
0805PC392KAT1A0805PC392KAT1ACAP CER 3900PF 250V X7R 0805 Tape & Reel (TR)3900pF±10%250V0805 (2012 Metric)RoHS
0805PC102KAT1A0805PC102KAT1ACAP CER 1000PF 250V X7R 0805 Tape & Reel (TR)1000pF±10%250V0805 (2012 Metric)RoHS
1206PC223KAT1A1206PC223KAT1ACAP CER 0.022UF 250V X7R 1206 Tape & Reel (TR)0.022µF±10%250V1206 (3216 Metric)RoHS
1210PC472KAT1A1210PC472KAT1ACAP CER 4700PF 250V X7R 1210 Tape & Reel (TR)4700pF±10%250V1210 (3225 Metric)RoHS
0805PC103KAT1A0805PC103KAT1ACAP CER 10000PF 250V X7R 0805 Tape & Reel (TR)10000pF±10%250V0805 (2012 Metric)RoHS
1812PC333KAT1A1812PC333KAT1ACAP CER 0.033UF 250V X7R 1812 Tape & Reel (TR)0.033µF±10%250V1812 (4532 Metric)RoHS
1210PC683KAT1A1210PC683KAT1ACAP CER 0.068UF 250V X7R 1210 Tape & Reel (TR)0.068µF±10%250V1210 (3225 Metric)RoHS
1210PC473KAT2A1210PC473KAT2ACAP CER 0.047UF 250V X7R 1210 Tape & Reel (TR)0.047µF±10%250V1210 (3225 Metric)RoHS
1210PC473KAT1A1210PC473KAT1ACAP CER 0.047UF 250V X7R 1210 Tape & Reel (TR)0.047µF±10%250V1210 (3225 Metric)RoHS
0805PC392KAT2A0805PC392KAT2ACAP CER 3900PF 250V X7R 0805 Tape & Reel (TR)3900pF±10%250V0805 (2012 Metric)RoHS
1206PC473KAT2A1206PC473KAT2ACAP CER 0.047UF 250V X7R 1206 Tape & Reel (TR)0.047µF±10%250V1206 (3216 Metric)RoHS
1210PC104KAT2A1210PC104KAT2ACAP CER 0.1UF 250V X7R 1210 Tape & Reel (TR)0.1µF±10%250V1210 (3225 Metric)RoHS
2225PC564KAT1A2225PC564KAT1ACAP CER 0.56UF 250V X7R 2225 Tape & Reel (TR)0.56µF±10%250V2225 (5763 Metric)RoHS
1812PC104KAT1A1812PC104KAT1ACAP CER 0.1UF 250V X7R 1812 Tape & Reel (TR)0.1µF±10%250V1812 (4532 Metric)RoHS
1808PC224KAT1A1808PC224KAT1ACAP CER 0.22UF 250V X7R 1808 Tape & Reel (TR)0.22µF±10%250V1808 (4520 Metric)RoHS
1825PC474KAT1A1825PC474KAT1ACAP CER 0.47UF 250V X7R 1825 Tape & Reel (TR)0.47µF±10%250V1825 (4564 Metric)RoHS
2225PC125KAT1A2225PC125KAT1ACAP CER 1.2UF 250V X7R 2225 Tape & Reel (TR)1.2µF±10%250V2225 (5763 Metric)RoHS
1206PC103KAT1A1206PC103KAT1ACAP CER 10000PF 250V X7R 1206 Tape & Reel (TR)10000pF±10%250V1206 (3216 Metric)RoHS
1812PC224KAT1A1812PC224KAT1ACAP CER 0.22UF 250V X7R 1812 Tape & Reel (TR)0.22µF±10%250V1812 (4532 Metric)RoHS
1210PC103KAT1A1210PC103KAT1ACAP CER 10000PF 250V X7R 1210 Tape & Reel (TR)10000pF±10%250V1210 (3225 Metric)RoHS
1210PC102KAT1A1210PC102KAT1ACAP CER 1000PF 250V X7R 1210 Tape & Reel (TR)1000pF±10%250V1210 (3225 Metric)RoHS
1825PC824KAT1A1825PC824KAT1ACAP CER 0.82UF 250V X7R 1825 Tape & Reel (TR)0.82µF±10%250V1825 (4564 Metric)RoHS
2225PC474KAT1A2225PC474KAT1ACAP CER 0.47UF 250V X7R 2225 Tape & Reel (TR)0.47µF±10%250V2225 (5763 Metric)RoHS
2225PC125MAT1A2225PC125MAT1ACAP CER 1.2UF 250V X7R 2225 Tape & Reel (TR)1.2µF±20%250V2225 (5763 Metric)RoHS
2225PC105MAT1A2225PC105MAT1ACAP CER 1UF 250V X7R 2225 Tape & Reel (TR)1µF±20%250V2225 (5763 Metric)RoHS
2225PC105KAT1A2225PC105KAT1ACAP CER 1UF 250V X7R 2225 Tape & Reel (TR)1µF±10%250V2225 (5763 Metric)RoHS
2220PC105KAT1A2220PC105KAT1ACAP CER 1UF 250V X7R 2220 Tape & Reel (TR)1µF±10%250V2220 (5750 Metric)RoHS
2220PC474KAT1A2220PC474KAT1ACAP CER 0.47UF 250V X7R 2220 Tape & Reel (TR)0.47µF±10%250V2220 (5750 Metric)RoHS
1825PC105KAT1A1825PC105KAT1ACAP CER 1UF 250V X7R 1825 Tape & Reel (TR)1µF±10%250V1825 (4564 Metric)RoHS
1825PC684KAT1A1825PC684KAT1ACAP CER 0.68UF 250V X7R 1825 Tape & Reel (TR)0.68µF±10%250V1825 (4564 Metric)RoHS
1825PC105KAT2A1825PC105KAT2ACAP CER 1UF 250V X7R 1825 Tape & Reel (TR)1µF±10%250V1825 (4564 Metric)RoHS
0805PC472KAT1A0805PC472KAT1ACAP CER 4700PF 250V X7R 0805 Tape & Reel (TR)4700pF±10%250V0805 (2012 Metric)RoHS
1210PC104KAT1A1210PC104KAT1ACAP CER 0.1UF 250V X7R 1210 Tape & Reel (TR)0.1µF±10%250V1210 (3225 Metric)RoHS
1812PC474KAT1A1812PC474KAT1ACAP CER 0.47UF 250V X7R 1812 Tape & Reel (TR)0.47µF±10%250V1812 (4532 Metric)RoHS
1812PC102KAT1A1812PC102KAT1ACAP CER 1000PF 250V X7R 1812 Tape & Reel (TR)1000pF±10%250V1812 (4532 Metric)RoHS
0805PC681KAT1A0805PC681KAT1ACAP CER 680PF 250V X7R 0805 Tape & Reel (TR)680pF±10%250V0805 (2012 Metric)RoHS
1812PC154KAT1A1812PC154KAT1ACAP CER 0.15UF 250V X7R 1812 Tape & Reel (TR)0.15µF±10%250V1812 (4532 Metric)RoHS
1825PC684KAT2A1825PC684KAT2ACAP CER 0.68UF 250V X7R 1825 Tape & Reel (TR)0.68µF±10%250V1825 (4564 Metric)RoHS

View in Parametric Search

Associated Product
AVX Corporation X7R Dielectric (C)
Category: Passives-Capacitors-Ceramic Capacitors-Surface Mount