USD
Print Print this page
 
MikroElektronika
TILT-n-SHAKE click™ Board
MikroElektronika
Timer click™
 
MikroElektronika
TMR Angle click™ Board
  • Images

Timer click™

MIKROE-2333 Timer click™

MikroElektronika

Timer click carries Maxim’s DS1682 total elapsed time recorder. The main feature of the IC is its elapsed time counter (ETC) used in conjunction with the ALARM pin. Whenever the EVENT pin is held high, the ETC will track time in quarter second resolution. Once the EVENT pin is set to logic low, the time data will be written in the IC’s nonvolatile EEPROM. The next time the EVENT pin is pulled high, the timer will pick up where it left and continue measuring accumulated time. The upper limit is 34 years. In practical applications, the ALARM pin will be utilized to set off a flag once a certain threshold of accumulated time is reached. The alarm flag is one time programmable. The board communicates with the target MCU through the mikroBUS™ I²C interface, with two additional pins: ALARM (in place of default INT) and EVENT (in place of RST). Designed to use either a 3.3V or a 5V power supply only.

Specifications
  • Contents:Board(s)
  • Function:Real Time Clock (RTC)
  • Platform:mikroBUS™ Click™
  • Type:Clock Timing
  • Utilized IC / Part:DS1682
Parts
Associated Product
Maxim Integrated Serial Address
Category: Semiconductors, Development Tools-Clock, Timing-Real Time Clocks (RTC)-Serial Address
Microchip Technology DM240001-2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU