Print Print this page
 
Samtec Inc.
Tiger Eye™ TEM Series
Samtec Inc.
Tiger Eye™ TEMS Series
 
Adam Tech
1SH Series

Tiger Eye™ TEMS Series

0.031" (0.80mm) Pitch, Surface Mount, Rectangular Connector Headers

Samtec Inc.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:30.0µin (0.76µm)
  • Contact Finish Thickness - Post:3.00µin (0.076µm)
  • Contact Material:Phosphor Bronze
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):2.6A per Contact ~ 2.9A per Contact
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Mated Stacking Heights:6mm ~ 10mm
  • Mounting Type:Surface Mount
  • Number of Positions:10 ~ 60
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.031" (0.80mm)
  • Row Spacing - Mating:0.063" (1.60mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:235VAC, 330VDC
Parts

View in Parametric Search

TEMS-130-02-07.0-H-D-A-K-TRTEMS-130-02-07.0-H-D-A-K-TRCONN HEADER SMD 60POS 0.8MM HeaderMale Pin0.031" (0.80mm)60RoHS
TEMS-105-02-03.0-H-D-K-TRTEMS-105-02-03.0-H-D-K-TRCONN HEADER SMD 10POS 0.8MM HeaderMale Pin0.031" (0.80mm)10RoHS
TEMS-130-02-04.0-H-D-A-K-TRTEMS-130-02-04.0-H-D-A-K-TRCONN HEADER SMD 60POS 0.8MM HeaderMale Pin0.031" (0.80mm)60RoHS
TEMS-120-02-03.0-H-D-K-TRTEMS-120-02-03.0-H-D-K-TRCONN HEADER SMD 40POS 0.8MM HeaderMale Pin0.031" (0.80mm)40RoHS

View in Parametric Search