Print Print this page
 
Samtec Inc.
FTE Series
Samtec Inc.
Tiger Eye™ TEM Series
 
Samtec Inc.
Tiger Eye™ TEMS Series
  • Images

Tiger Eye™ TEM Series

0.031" (0.80mm) Pitch, Surface Mount, Rectangular Connectors

Samtec Inc.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Material:Phosphor Bronze
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):2.9A per Contact
  • Insulation Color:Black
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Number of Positions:10 ~ 100
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.031" (0.80mm)
  • Row Spacing - Mating:0.063" (1.60mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

TEM-115-02-03.0-H-D-WTTEM-115-02-03.0-H-D-WTCONN HEADER SMD 30POS 0.8MM HeaderMale Pin0.031" (0.80mm)30RoHS
TEM-110-02-03.0-G-D-L1TEM-110-02-03.0-G-D-L1.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)20RoHS
TEM-110-02-07.0-H-D-ATEM-110-02-07.0-H-D-A.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)20RoHS
TEM-120-02-03.0-G-D-L1TEM-120-02-03.0-G-D-L1.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)40RoHS
TEM-120-02-07.0-H-DTEM-120-02-07.0-H-D.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)40RoHS
TEM-115-02-03.0-G-D-L1TEM-115-02-03.0-G-D-L1.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)30RoHS
TEM-105-02-03.0-G-D-L1TEM-105-02-03.0-G-D-L1CONN HEADER SMD 10POS 0.8MM HeaderMale Pin0.031" (0.80mm)10RoHS
TEM-105-02-03.0-H-D-A-K-TRTEM-105-02-03.0-H-D-A-K-TR.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)10RoHS
TEM-105-02-07.0-H-D-A-TRTEM-105-02-07.0-H-D-A-TR.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)10RoHS
TEM-105-02-03.0-G-D-L1-KTEM-105-02-03.0-G-D-L1-K.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)10RoHS
TEM-105-02-03.0-H-D-WTTEM-105-02-03.0-H-D-WTCONN HEADER SMD 10POS 0.8MM HeaderMale Pin0.031" (0.80mm)10RoHS
TEM-105-02-07.0-H-D-ATEM-105-02-07.0-H-D-A.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)10RoHS
TEM-110-02-03.0-H-D-L1-K-TRTEM-110-02-03.0-H-D-L1-K-TR.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)20RoHS
TEM-115-02-03.0-G-D-L1-K-TRTEM-115-02-03.0-G-D-L1-K-TR.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)30RoHS
TEM-110-02-03.0-H-D-LCTEM-110-02-03.0-H-D-LC.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)20RoHS
TEM-110-02-03.0-H-D-WTTEM-110-02-03.0-H-D-WTCONN HEADER SMD 20POS 0.8MM HeaderMale Pin0.031" (0.80mm)20RoHS
TEM-110-02-03.0-H-D-L1TEM-110-02-03.0-H-D-L1.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)20RoHS
TEM-110-02-DH1-S-D-ATEM-110-02-DH1-S-D-ACONN HEADER SMD 20POS 0.8MM HeaderMale Pin0.031" (0.80mm)20RoHS
TEM-110-02-03.0-H-D-WT-KTEM-110-02-03.0-H-D-WT-K.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)20RoHS
TEM-120-02-03.0-G-D-L1-K-TRTEM-120-02-03.0-G-D-L1-K-TR.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)40RoHS
TEM-120-02-03.0-G-D-L1-KTEM-120-02-03.0-G-D-L1-K.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)40RoHS
TEM-130-02-07.0-G-D-ATEM-130-02-07.0-G-D-A.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)60RoHS
TEM-125-02-03.0-H-D-WTTEM-125-02-03.0-H-D-WT.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)50RoHS
TEM-125-02-DH1-S-D-ATEM-125-02-DH1-S-D-A.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)50RoHS
TEM-150-02-03.0-G-D-ATEM-150-02-03.0-G-D-A.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)100RoHS
TEM-140-02-04.0-H-D-ATEM-140-02-04.0-H-D-A.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)80RoHS
TEM-150-02-DH1-S-D-ATEM-150-02-DH1-S-D-A.8MM TIGER EYE MICRO TERMINAL HeaderMale Pin0.031" (0.80mm)100RoHS

View in Parametric Search