USD
Print Print this page
 
Cornell Dubilier Electronics
THA Series
Cornell Dubilier Electronics
THAS Series
 
Cornell Dubilier Electronics
ULP Series
  • Images

THAS Series

FlatPack Aluminum Capacitors

Cornell Dubilier Electronics

The THAS Series thinpack offers the highest energy density available in a low profile aluminum electrolytic. It’s ideal for the lowest profile circuits where high capacitance is needed for bulk storage.

Specifications
  • Applications:General Purpose
  • Capacitance:190µF ~ 3200µF
  • Frequency Coupled to Ripple Current @ High Frequency:20kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Height - Seated (Max):0.366" (9.30mm)
  • Lead Spacing:0.394" (10.00mm)
  • Lifetime @ Temp.:3000 Hrs @ 105°C
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:FlatPack
  • Polarization:Polar
  • Ripple Current @ High Frequency:1.53A ~ 3.48A
  • Ripple Current @ Low Frequency:900mA ~ 2.9A
  • Tolerance:±20%
  • Voltage - Rated:50V ~ 250V
Parts

View in Parametric Search

THAS191M250AC0CTHAS191M250AC0CCAP ALUM 190UF 250V 24.2 X 53.8L190µF±20%250V530mOhm @ 120HzFlatPackRoHS
THAS142M050AA0CTHAS142M050AA0CCAP ALUM 1400UF 50V 24.2 X 36.4L1400µF±20%50V120mOhm @ 120HzFlatPackRoHS
THAS202M060AC0CTHAS202M060AC0CCAP ALUM 2000UF 60V 24.2 X 53.8L2000µF±20%60V70mOhm @ 120HzFlatPackRoHS
THAS322M050AD0CTHAS322M050AD0CCAP ALUM 3200UF 50V 24.2 X 66.4L3200µF±20%50V50mOhm @ 120HzFlatPackRoHS

View in Parametric Search