Print Print this page
 
Laird Technologies - Thermal Materials
Tgard™ K52 Series
Laird Technologies - Thermal Materials
Tgon™ 805 Series
 
Laird Technologies - Thermal Materials
Tgon™ 810 Series

Tgon™ 805 Series

Electrically and Thermally Conductive Interface Pad

Laird Technologies - Thermal Materials

Used where electrical isolation is not required, Tgon™ 800 is ideal for where electrical contact and thermal transfer are desired. Its unique grain oriented, plate like structure provides a high thermal conductivity.

Datasheets:
Product Description

Tgon™ 800 can be supplied in sheets, rolls or die cut to specific configurations. It is also available with proprietary pressure sensitive adhesive on one side. This adhesive coating is the thinnest available, minimizing any impact on thermal performance.

Features
  • High thermal conductivity of 5 W/mK in Z axis and 240 W/mK in the X-Y axis
  • >98% graphite
  • Low thermal resistance
  • Thicknesses of 0.005 inch (0.130mm)
Applications:
  • Power conversion equipment
  • Power supplies
  • Large telecommunications switching hardware
  • Notebook computers
  • Where electrical grounding is required with good thermal conductivity
Specifications
  • Color:Gray
  • Material:Graphite
  • Thermal Conductivity:5.0W/m-K
  • Thermal Resistivity:0.07°C/W
  • Thickness:0.0050" (0.127mm)
  • Type:Graphite-Pad, Sheet
Parts

View in Parametric Search

A10462-03A10462-03THERM PAD 457.2MMX304.8MM GRAY -Graphite-Pad, SheetRectangular457.20mm x 304.80mmRoHS
A10462-02A10462-02THERM PAD 457.2MMX304.8MM W/ADH -Graphite-Pad, SheetRectangular457.20mm x 304.80mmRoHS
A15440-112A15440-112THERM PAD 31.75MMX31.75MM GRAY RectifierGraphite-Pad, SheetSquare31.75mm x 31.75mmRoHS
A15427-112A15427-112THERM PAD 19.05MMX12.7MM GRAY TO-220Graphite-Pad, SheetRectangular19.05mm x 12.70mmRoHS
A15037-112A15037-112THERM PAD 19.05MMX12.7MM GRAY TO-220Graphite-Pad, SheetRectangular19.05mm x 12.70mmRoHS
A15432-112A15432-112THERM PAD 21.84MMX18.79MM GRAY TO-220Graphite-Pad, SheetRectangular21.84mm x 18.79mmRoHS
A15435-112A15435-112THERM PAD 19.05MMX12.7MM GRAY TO-220Graphite-Pad, SheetRectangular19.05mm x 12.70mmRoHS
A16886-112A16886-112THERM PAD 17.45MMX14.27MM GRAY TO-220Graphite-Pad, SheetRectangular17.45mm x 14.27mmRoHS

View in Parametric Search