USD
Print Print this page
 
Displaytech
Monochrome Graphic Display Modules and Dot Matrix LCDs
Displaytech
TFT LCD Displays
 
Embedded Artists
Display Expansion Kit 4.3 inch

TFT LCD Displays

TFT LCD Displays

Displaytech

Increase your product’s value and appeal with a color TFT LCD display. Displaytech offers a range of small-sized TFT (thin-film transistor) LCD modules including 1”, 2.2”, 2.4”, 2.8”, 3.5”, 4.3”, 5”, and 7” TFT displays. The displays include a variety of technology upgrades such as resistive touchscreens, capacitive touchscreens, high resolution displays, and IPS displays. These LCD screens allow you to showcase rich colors, detailed images, and bright graphics with their full color RGB mode. The liquid-crystal display panels are suitable for a variety of products within industrial, medical, and consumer applications.

Specifications
  • Backlight:LED
  • Display Mode:Transmissive
  • Graphics Color:Red, Green, Blue (RGB)
Parts

View in Parametric Search

DT018ATFTDT018ATFTLCD DISP TFT 1.8" 128X160 TFT - ColorTransmissive-1.8" (45.72mm)RoHS
DT024CTFTDT024CTFTLCD DISP TFT 2.4" 240X320 TFT - ColorTransmissive-2.4" (60.96mm)RoHS
DT024CTFT-TSDT024CTFT-TSLCD DISP TFT 2.4" 240X320 TFT - ColorTransmissiveResistive2.4" (60.96mm)RoHS
DT022BTFTDT022BTFTLCD DISP TFT 2.2" 240X320 TFT - ColorTransmissive-2.2" (55.88mm)RoHS
DT028ATFTDT028ATFTLCD DISP TFT 2.8" 240X320 TFT - ColorTransmissive-2.8" (71.12mm)RoHS
DT070BTFT-PTS1DT070BTFT-PTS1LCD DISP TFT 7.0" 1024X600 IPS TFT - ColorTransmissiveCapacitive7" (177.80mm)RoHS
DT035BTFT-TSDT035BTFT-TSLCD DISP TFT 3.5" 320X240 TFT - ColorTransmissiveResistive3.5" (88.90mm)RoHS
DT035BTFTDT035BTFTLCD DISP TFT 3.5" 320X240 TFT - ColorTransmissive-3.5" (88.90mm)RoHS
DT043BTFTDT043BTFTLCD DISP TFT 4.3" 480X272 TFT - ColorTransmissive-4.3" (109.22mm)RoHS
DT043BTFT-TSDT043BTFT-TSLCD DISP TFT 4.3" 480X272 TFT - ColorTransmissiveResistive4.3" (109.22mm)RoHS
DT043BTFT-PTS2DT043BTFT-PTS2LCD DISP TFT 4.3" 480X272 TFT - ColorTransmissiveCapacitive4.3" (109.22mm)RoHS
DT070BTFTDT070BTFTLCD DISP TFT 7.0" 1024X600 IPS TFT - ColorTransmissive-7" (177.80mm)RoHS
DT070BTFT-HBDT070BTFT-HBDISPLAY MODULE TFT - ColorTransmissive-7" (177.80mm)RoHS
DT070BTFT-HB-TSDT070BTFT-HB-TSDISPLAY MODULE TFT - ColorTransmissiveResistive7" (177.80mm)RoHS
DT035BTFT-PTS2DT035BTFT-PTS2LCD DISP TFT 3.5" 320X240 TFT - ColorTransmissiveCapacitive3.5" (88.90mm)RoHS
DT070BTFT-TSDT070BTFT-TSLCD DISP TFT 7.0" 1024X600 IPS TFT - ColorTransmissiveResistive7" (177.80mm)RoHS
DT024DTFTDT024DTFTLCD DISP TFT 2.4" 240X320 TFT - Color, IPS (In-Plane Switching)Transmissive-2.4" (60.96mm)RoHS

View in Parametric Search