USD
Print Print this page
 
MikroElektronika
Tester click™ Board
MikroElektronika
TextToSpeech click Board
 
MikroElektronika
TFT Board Capacitive Touch Panels
  • Images

TextToSpeech click Board

MIKROE-2253 TextToSpeech click Board

MikroElektronika

Text To Speech click is a mikroBUS™ add-on board that carries an Epson S1V30120 speech synthesis IC. The Fonix DECtalk® v5 speech synthesis engine that can make your robot or portable device talk in US English, Castilian Spanish or Latin American Spanish, in one of nine pre-defined voices, powers the IC. The DECtalk engine includes a parser that gives users fine control over the quality, pitch and intonation of the synthesized speech. The audio is reproduced at 11.025kHz sampling rate. Text To Speech click board communicates with the target board microcontroller through the mikroBUS™ SPI interface (MISO, MOSI, SCK, CS) with additional functionality provided by DRDY, NRST and MUTE pins (in place of default mikroBUS™ INT, RST and AN pins) It can use either a 3.3V or 5V power supply.

Specifications
  • Contents:Board(s)
  • Function:Text-to-Speech Synthesizer
  • Platform:mikroBUS™ Click™
  • Type:Audio
  • Utilized IC / Part:S1V30120
Parts
Associated Product
Microchip Technology DM240001-2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU