Print Print this page
 
3M
OEM Series
3M
Textool™ Series
 
Adafruit Industries LLC
Sockets for ICs, Transistors
Product Description

DIP, ZIF (ZIP) Style:

The classic 3M™ Textool™ ZIP DIP Sockets have reliably served the needs of semiconductor producers and users for over twenty years. For test, burn-in or programming of devices in dual-in-line packages, the lever actuated zero insertion force mechanism allows easy insertion and withdrawal without lead damage.


SOIC Style:

A user friendly compact size 3M Textool™ lidded socket is available for SOIC gull wing packages on 50 mil centers.


SIP, ZIF (ZIP) Style:

3M™ Textool™ ZIP Strip/Flat Pack Sockets are a very versatile family of sockets available in a variety of formats. Used singly, they mate with single-in-line or staggered-in-line packages. Used in pairs, they will interconnect a variety of non-standard package formats with leads extending from two sides of the package, in axial or radial lead configurations, or in-line or staggered pin outs. The lever actuated zero insertion force mechanism allows easy insertion and withdrawal without lead damage.

Features
SOIC Style:
  • Lid can be actuated from top or front and is compatible with automated load/unload equipment
  • Compact envelope and side-to-side stackability maximize board density
  • Tweezer slot for easy manual loading/unloading
  • Lid applies 80 grams normal force per lead for maximum electrical reliability
DIP Sockets:
  • Matching receptacle for most available ZIP DIP socket, including Universal DIP and Shrink DIP
PGA, ZIF (ZIP) Style:
  • Available in 10x10 matrix through 25x25 matrix
  • Used when only a few test sockets are needed
  • Provides individual components ready for assembly
  • Open pattern top plate; load only those contacts needed for your specific device pin pattern
SIP, ZIF (ZIP Style):
  • Can be used in sets of two or more to create a socket for non-standard leaded packages on .100" (2.54mm) centers
  • Accepts pins up to .025" (0.6mm) square
Specifications
  • Current Rating (Amps):1A
    Parts
    214-3339-00-0602J214-3339-00-0602JCONN IC DIP SOCKET ZIF 14POS GLDDIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)GoldRoHS
    216-3340-00-0602J216-3340-00-0602JCONN IC DIP SOCKET ZIF 16POS GLDDIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)GoldRoHS
    218-3341-00-0602J218-3341-00-0602JCONN IC DIP SOCKET ZIF 18POS GLDDIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)GoldRoHS
    224-5248-00-0602J224-5248-00-0602JCONN IC DIP SOCKET ZIF 24POS GLDDIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)GoldRoHS
    220-3342-00-0602J220-3342-00-0602JCONN IC DIP SOCKET ZIF 20POS GLDDIP, ZIF (ZIP), 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)GoldRoHS
    228-4817-00-0602J228-4817-00-0602JCONN IC DIP SOCKET ZIF 28POS GLDDIP, ZIF (ZIP), 0.4" (10.16mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldRoHS
    222-3343-00-0602J222-3343-00-0602JCONN IC DIP SOCKET ZIF 22POS GLDDIP, ZIF (ZIP), 0.4" (10.16mm) Row Spacing22 (2 x 11)0.100" (2.54mm)GoldRoHS
    224-1275-00-0602J224-1275-00-0602JCONN IC DIP SOCKET ZIF 24POS GLDDIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)GoldRoHS
    248-1282-00-0602J248-1282-00-0602JCONN IC DIP SOCKET ZIF 48POS GLDDIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing48 (2 x 24)0.100" (2.54mm)GoldRoHS
    224-1286-00-0602J224-1286-00-0602JCONN IC DIP SOCKET ZIF 24POS GLDDIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)GoldRoHS
    240-1280-00-0602J240-1280-00-0602JCONN IC DIP SOCKET ZIF 40POS GLDDIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)GoldRoHS
    240-1288-00-0602J240-1288-00-0602JCONN IC DIP SOCKET ZIF 40POS GLDDIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)GoldRoHS
    228-1277-00-0602J228-1277-00-0602JCONN IC DIP SOCKET ZIF 28POS GLDDIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldRoHS
    232-1285-00-0602J232-1285-00-0602JCONN IC DIP SOCKET ZIF 32POS GLDDIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)GoldRoHS
    228-1290-00-0602J228-1290-00-0602JCONN IC DIP SOCKET ZIF 28POS GLDDIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing28 (2 x 14)0.070" (1.78mm)GoldRoHS
    242-1281-00-0602J242-1281-00-0602JCONN IC DIP SOCKET ZIF 42POS GLDDIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing42 (2 x 21)0.100" (2.54mm)GoldRoHS
    256-1292-00-0602J256-1292-00-0602JCONN IC DIP SOCKET ZIF 56POS GLDDIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing56 (2 x 28)0.070" (1.78mm)GoldRoHS
    242-1293-00-0602J242-1293-00-0602JCONN IC DIP SOCKET ZIF 42POS GLDDIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing42 (2 x 21)0.070" (1.78mm)GoldRoHS
    242-1289-00-0602J242-1289-00-0602JCONN IC DIP SOCKET ZIF 42POS GLDDIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing42 (2 x 21)0.100" (2.54mm)GoldRoHS
    232-1287-00-0602J232-1287-00-0602JCONN IC DIP SOCKET ZIF 32POS GLDDIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)GoldRoHS
    228-1371-00-0602J228-1371-00-0602JCONN IC DIP SOCKET ZIF 28POS GLDDIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldRoHS
    264-1300-00-0602J264-1300-00-0602JCONN IC DIP SOCKET ZIF 64POS GLDDIP, ZIF (ZIP), 0.9" (22.86mm) Row Spacing64 (2 x 32)0.070" (1.78mm)GoldRoHS
    264-4493-00-0602J264-4493-00-0602JCONN IC DIP SOCKET ZIF 64POS GLDDIP, ZIF (ZIP), 0.9" (22.86mm) Row Spacing64 (2 x 32)0.100" (2.54mm)GoldRoHS
    240-3639-00-0602J240-3639-00-0602JCONN IC DIP SOCKET ZIF 40POS GLDDIP, ZIF (ZIP), 1.0" (25.40mm) Row Spacing40 (2 x 20)0.100" (2.54mm)GoldRoHS
    200-6311-9UN-1900200-6311-9UN-1900CONN SOCKET PGA ZIF 121POS GOLD PGA, ZIF (ZIP)121 (11 x 11)0.100" (2.54mm)GoldRoHS
    200-6321-9UN-1900200-6321-9UN-1900CONN SOCKET PGA ZIF 441POS GOLD PGA, ZIF (ZIP)441 (21 x 21)0.100" (2.54mm)GoldRoHS
    200-6315-9UN-1900200-6315-9UN-1900CONN SOCKET PGA ZIF 225POS GOLD PGA, ZIF (ZIP)225 (15 x 15)0.100" (2.54mm)-RoHS
    200-6310-9UN-1900200-6310-9UN-1900CONN SOCKET PGA ZIF 100POS GOLD PGA, ZIF (ZIP)100 (10 x 10)0.100" (2.54mm)GoldRoHS
    200-6317-9UN-1900200-6317-9UN-1900CONN SOCKET PGA ZIF 289POS GOLD PGA, ZIF (ZIP)289 (17 x 17)0.100" (2.54mm)GoldRoHS
    200-6313-9UN-1900200-6313-9UN-1900CONN SOCKET PGA ZIF 169POS GOLD PGA, ZIF (ZIP)169 (13 x 13)0.100" (2.54mm)GoldRoHS
    200-6325-9UN-1900200-6325-9UN-1900CONN SOCKET PGA ZIF 625POS GOLD PGA, ZIF (ZIP)625 (25 x 25)0.100" (2.54mm)GoldRoHS
    200-6319-9UN-1900200-6319-9UN-1900CONN SOCKET PGA ZIF 361POS GOLD PGA, ZIF (ZIP)361 (19 x 19)0.100" (2.54mm)GoldRoHS
    240-5205-01240-5205-01CONN SOCKET QFN 40POS GOLD QFN40 (4 x 10)-GoldRoHS
    264-5205-01264-5205-01CONN SOCKET QFN 64POS GOLD QFN64 (4 x 16)0.020" (0.50mm)GoldRoHS
    288-4205-01288-4205-01CONN SOCKET QFN 88POS GOLD QFN88 (4 x 22)0.016" (0.40mm)GoldRoHS
    248-5205-01248-5205-01CONN SOCKET QFN 48POS GOLD QFN48 (4 x 12)0.020" (0.50mm)GoldRoHS
    280-5205-01280-5205-01CONN SOCKET QFN 80POS GOLD QFN80 (4 x 20)0.020" (0.50mm)GoldRoHS
    232-5205-01232-5205-01CONN SOCKET QFN 32POS GOLD QFN32 (4 x 8)-GoldRoHS
    248-4205-01248-4205-01CONN SOCKET QFN 48POS GOLD QFN48 (4 x 12)0.016" (0.40mm)GoldRoHS
    216-5205-01216-5205-01CONN SOCKET QFN 16POS GOLD QFN16 (3x3)0.020" (0.50mm)GoldRoHS
    248-5205-00248-5205-00CONN SOCKET QFN 48POS GOLD QFN48 (4 x 12)0.020" (0.50mm)GoldRoHS
    224-5205-01224-5205-01CONN SOCKET QFN 24POS GOLD QFN24 (4x4)0.020" (0.50mm)GoldRoHS
    228-5204-01228-5204-01CONN SOCKET QFN 28POS GOLD QFN28 (4 x 7)0.020" (0.50mm)GoldRoHS
    260-4204-01260-4204-01CONN SOCKET QFN 60POS GOLD QFN60 (4 x 15)0.016" (0.40mm)GoldRoHS
    240-5205-00240-5205-00CONN SOCKET QFN 40POS GOLD QFN40 (4 x 10)-GoldRoHS
    256-4205-01256-4205-01CONN SOCKET QFN 56POS GOLD QFN56 (4 x 14)0.016" (0.40mm)GoldRoHS
    224-5809-00-0602224-5809-00-0602CONN SOCKET SIP ZIF 24POS GOLD SIP, ZIF (ZIP)24 (1 x 24)0.100" (2.54mm)GoldRoHS
    232-2601-00-0602232-2601-00-0602CONN SOCKET SIP ZIF 32POS GOLD SIP, ZIF (ZIP)32 (1 x 32)0.100" (2.54mm)GoldRoHS
    236-6225-00-0602236-6225-00-0602CONN SOCKET SIP ZIF 36POS GOLD SIP, ZIF (ZIP)36 (1 x 36)0.100" (2.54mm)Gold
    210-2599-00-0602210-2599-00-0602CONN SOCKET SIP ZIF 10POS GOLD SIP, ZIF (ZIP)10 (1 x 10)0.100" (2.54mm)GoldRoHS
    220-2600-00-0602220-2600-00-0602CONN SOCKET SIP ZIF 20POS GOLD SIP, ZIF (ZIP)20 (1 x 20)0.100" (2.54mm)GoldRoHS
    208-7391-55-1902208-7391-55-1902CONN SOCKET SOIC 8POS GOLD SOIC8 (2 x 4)-GoldRoHS
    216-7224-55-1902216-7224-55-1902CONN SOCKET SOIC 16POS GOLD SOIC16 (2 x 8)-GoldRoHS
    214-7390-55-1902214-7390-55-1902CONN SOCKET SOIC 14POS GOLD SOIC14 (2 x 7)-GoldRoHS
    216-7383-55-1902216-7383-55-1902CONN SOCKET SOIC 16POS GOLD SOIC16 (2 x 8)-GoldRoHS
    228-7396-55-1902228-7396-55-1902CONN SOCKET SOIC 28POS GOLD SOIC28 (2 x 14)-GoldRoHS
    228-7474-55-1902228-7474-55-1902CONN SOCKET SOIC 28POS GOLD SOIC28 (2 x 14)-GoldRoHS
    220-7201-55-1902220-7201-55-1902CONN SOCKET SOIC 20POS GOLD SOIC20 (2 x 10)-GoldRoHS
    203-2737-55-1102203-2737-55-1102CONN TRANSIST TO-3/TO-66 3POS Transistor, TO-3 and TO-663 (Rectangular)-Gold
    251-5949-02-0602251-5949-02-0602CONN ZIG-ZAG ZIF 51POS GOLD Zig-Zag, ZIF (ZIP)51 (1 x 25, 1 x 26)0.050" (1.27mm)GoldRoHS
    251-5949-01-0602251-5949-01-0602CONN ZIG-ZAG ZIF 51POS GOLD Zig-Zag, ZIF (ZIP)51 (1 x 25, 1 x 26)0.050" (1.27mm)GoldRoHS
    Associated Product
    3M 300-6300-CNA-0002B
    Category: Interconnect, Wire-Connectors, Interconnects-Sockets-Accessories