USD
Print Print this page
 
STMicroelectronics
TDA7786C
STMicroelectronics
Teseo-LIV3F
 
STMicroelectronics
Teseo-LIV3R
  • Images

Teseo-LIV3F

Tiny GNSS Module

STMicroelectronics

The Teseo-LIV3F module is an easy to use Global Navigation Satellite System (GNSS) standalone module, embedding TeseoIII single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS). The Teseo-LIV3F modules bring the proven accuracy and robustness of Teseo chips to the reach of everyone: the embedded firmware and the complete evaluation environment save development time, while the compactness and cost-effectiveness of this solution make it ideal for several applications, such as insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics and public transportation.

Specifications
  • Applications:General Purpose
  • Data Interface:I²C, UART
  • Frequency:1.575GHz
  • Modulation or Protocol:BeiDou, Galileo, GLONASS, GNSS, GPS
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Package / Case:18-SMD Module
  • Sensitivity:-163dBm
  • Supplier Device Package:18-LCC (9.7x10.1)
  • Voltage - Supply:2.1V ~ 4.3V
Parts