Print Print this page
 
TE Connectivity
Buchanan Series
TE Connectivity
Termi-Blok, Buchanan Series
 
TE Connectivity AMP Connectors
1-1986371
  • Images
  • Drawings

Termi-Blok, Buchanan Series

Terminal Blocks

TE Connectivity

Specifications
  • Color:Green
  • Contact Material:Copper Alloy
  • Contact Mating Finish:Tin
  • Contact Tail Length:0.138" (3.50mm)
  • Current - UL:15A
  • Housing Material:Polyamide (PA66), Nylon 6/6
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Levels:1
  • Number of Positions:2 ~ 3
  • Operating Temperature:-40°C ~ 110°C
  • Positions Per Level:2 ~ 3
  • Termination Style:Solder
  • Type:Header, Male Pins, Shrouded (4 Side)
  • Voltage - UL:300V
Parts
796644-2796644-2TERM BLOCK HDR 2POS 90DEG 5MM Header, Male Pins, Shrouded (4 Side)221RoHS
796638-2796638-2TERM BLOCK HDR 2POS 90DEG 5.08MMHeader, Male Pins, Shrouded (4 Side)221RoHS
796636-2796636-2TERM BLOCK HDR 2POS VERT 5.08MM Header, Male Pins, Shrouded (4 Side)221RoHS
796636-3796636-3TERM BLOCK HDR 3POS VERT 5.08MM Header, Male Pins, Shrouded (4 Side)331RoHS
Associated Product
TE Connectivity AMP Connectors 284514-3
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets
TE Connectivity AMP Connectors 796644-3
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets
TE Connectivity 284512-2
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets