USD
Print Print this page
 
Texas Instruments
TPS846
Traco Power
TEN 40, TEN 40N, TEN 40WI, TEN 40WIN and TEN 40WIR Series
 
Traco Power
TOS Series

TEN 40, TEN 40N, TEN 40WI, TEN 40WIN and TEN 40WIR Series

DC to DC Converter

Traco Power

The TEN 40 series is a family of high performance 40W DC to DC converter modules featuring ultra wide input voltage ranges in a compact low profile case with industry-standard footprint.

Features
  • High efficiency up to 92%
  • Remote On/Off
  • I/O isolation 1500VDC
  • Over voltage protection
Specifications
  • Efficiency:86% ~ 92%
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Power (Watts):40W ~ 41W
  • Type:Isolated Module
  • Voltage - Input (Max):18V ~ 160V
  • Voltage - Input (Min):9V ~ 43V
  • Voltage - Isolation:1.5kV ~ 1.6kV
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

TEN 40-2412WITEN 40-2412WIDC DC CONVERTER 12V 40W Isolated Module19V36V8-DIP ModuleRoHS
TEN 40-2412WIRTEN 40-2412WIRDC DC CONVERTER 12V 40W Isolated Module19V36V6-DIP ModuleRoHS
TEN 40-2413WIRTEN 40-2413WIRDC DC CONVERTER 15V 40W Isolated Module19V36V6-DIP ModuleRoHS
TEN 40-2415NTEN 40-2415NDC DC CONVERTER 24V 40W Isolated Module118V36V6-DIP ModuleRoHS
TEN 40-4815WIRTEN 40-4815WIRDC DC CONVERTER 24V 40W Isolated Module118V75V6-DIP ModuleRoHS
TEN 40-2415WIRTEN 40-2415WIRDC DC CONVERTER 24V 40W Isolated Module19V36V6-DIP ModuleRoHS
TEN 40-7215WIRTEN 40-7215WIRDC DC CONVERTER 24V 40W Isolated Module143V160V6-DIP ModuleRoHS
TEN 40-7211WIRTEN 40-7211WIRDC DC CONVERTER 5V 40W Isolated Module143V160V6-DIP ModuleRoHS
TEN 40-2423TEN 40-2423DC DC CONVERTER +/-15V 40W Isolated Module218V36V9-DIP Module, 8 LeadsRoHS
TEN 40-2411WITEN 40-2411WIDC DC CONVERTER 5V 40W Isolated Module19V36V8-DIP ModuleRoHS
TEN 40-4812WIRTEN 40-4812WIRDC DC CONVERTER 12V 40W Isolated Module118V75V6-DIP ModuleRoHS
TEN 40-7212WIRTEN 40-7212WIRDC DC CONVERTER 12V 40W Isolated Module143V160V6-DIP ModuleRoHS
TEN 40-4811WIRTEN 40-4811WIRDC DC CONVERTER 5V 40W Isolated Module118V75V6-DIP ModuleRoHS
TEN 40-2422WIRTEN 40-2422WIRDC DC CONVERTER +/-12V 40W Isolated Module29V36V6-DIP ModuleRoHS
TEN 40-2411WIRTEN 40-2411WIRDC DC CONVERTER 5V 40W Isolated Module19V36V6-DIP ModuleRoHS
TEN 40-2412NTEN 40-2412NDC DC CONVERTER 12V 40W Isolated Module118V36V6-DIP ModuleRoHS
TEN 40-2412WINTEN 40-2412WINDC DC CONVERTER 12V 40W Isolated Module19V36V6-DIP ModuleRoHS
TEN 40-2415WINTEN 40-2415WINDC DC CONVERTER 24V 40W Isolated Module19V36V6-DIP ModuleRoHS
TEN 40-2425WIRTEN 40-2425WIRDC DC CONVERTER +/-24V 40W Isolated Module29V36V6-DIP ModuleRoHS
TEN 40-2423WIRTEN 40-2423WIRDC DC CONVERTER +/-15V 40W Isolated Module29V36V6-DIP ModuleRoHS
TEN 40-2411NTEN 40-2411NDC DC CONVERTER 5V 40W Isolated Module118V36V6-DIP ModuleRoHS
TEN 40-2413NTEN 40-2413NDC DC CONVERTER 15V 40W Isolated Module118V36V6-DIP ModuleRoHS
TEN 40-1212NTEN 40-1212NDC DC CONVERTER 12V 40W Isolated Module19V18V6-DIP ModuleRoHS
TEN 40-2422NTEN 40-2422NDC DC CONVERTER +/-12V 40W Isolated Module218V36V6-DIP ModuleRoHS
TEN 40-4811WINTEN 40-4811WINDC DC CONVERTER 5V 40W Isolated Module118V75V6-DIP ModuleRoHS
TEN 40-4812WINTEN 40-4812WINDC DC CONVERTER 12V 40W Isolated Module118V75V6-DIP ModuleRoHS
TEN 40-4815WINTEN 40-4815WINDC DC CONVERTER 24V 40W Isolated Module118V75V6-DIP ModuleRoHS
TEN 40-2412TEN 40-2412DC DC CONVERTER 12V 40W Isolated Module19V36V9-DIP ModuleRoHS
TEN 40-2411TEN 40-2411DC DC CONVERTER 5V 40W Isolated Module118V36V9-DIP ModuleRoHS
TEN 40-4811TEN 40-4811DC DC CONVERTER 5V 40W Isolated Module136V75V9-DIP ModuleRoHS
TEN 40-1212TEN 40-1212DC DC CONVERTER 12V 40W Isolated Module19V18V9-DIP ModuleRoHS
TEN 40-4822TEN 40-4822DC DC CONVERTER +/-12V 40W Isolated Module236V75V9-DIP Module, 8 LeadsRoHS
TEN 40-2413WITEN 40-2413WIDC DC CONVERTER 15V 40W Isolated Module19V36V8-DIP ModuleRoHS
TEN 40-2423WITEN 40-2423WIDC DC CONVERTER +/-15V 41W Isolated Module29V36V8-DIP ModuleRoHS
TEN 40-7213WIRTEN 40-7213WIRDC DC CONVERTER 15V 40W Isolated Module143V160V6-DIP ModuleRoHS

View in Parametric Search