Print Print this page
 
Techflex
Tech-Lace Series, Polyester
Techflex
Tech-Lace Series, TFE-Fluorocarbon
 
Tripp Lite
Cable Ties
  • Images

Tech-Lace Series, TFE-Fluorocarbon

Braided TFE-Fluorocarbon Flat Lacing Tape

Techflex

TFE Lacing Tape is high heat resistant, has a good resistance to fluids and solvents, and it is suitable for aircraft engine applications.

Datasheets:
Features
  • High heat resistance
  • Good resistance to fluids and solvents
  • Suitable for aircraft engine applications
  • Available colors: Brown (BR)
  • Thermal endurance: -99°F to 450°F; melting point: 620°F
  • Finishes: A-No Finish
Specifications
  • Bundle Diameter:Variable
  • Color:Brown
  • Features:Fluid Resistant, Heat Resistant, Solvent Resistant
  • Length - Approximate:750' ~ 1500'
  • Material:Polytetrafluoroethylene (PTFE)
  • Mounting Type:Free Hanging (In-Line)
  • Wire/Cable Tie Type:Cable Lacing
Parts

View in Parametric Search

LT3-S2-FA-BR750LT3-S2-FA-BR750LACING TAPE BROWN 30LBS 750' Cable Lacing750'Variable0.132" (3.35mm)RoHS
LT3-S4-FA-BR1500LT3-S4-FA-BR1500LACING TAPE BROWN 15LBS 1500' Cable Lacing1500'Variable0.072" (1.83mm)RoHS

View in Parametric Search