Print Print this page
 
Techflex
Tech-Lace Series, Nylon
Techflex
Tech-Lace Series, Polyester
 
Techflex
Tech-Lace Series, TFE-Fluorocarbon
  • Images

Tech-Lace Series, Polyester

Braided Polyester (Dacron) Flat Lacing Tape

Techflex

Braided Polyester Lacing Tape with superior knot tying properties is suitable for aerospace/NASA applications.

Datasheets:
Features
  • Superior knot tying properties to Nylon
  • High temperature performance
  • Suitable for aerospace/NASA applications
  • Available colors: Red (RD)
  • Thermal endurance: -99°F to 350°F; melting point: 482°F
  • Finishes: A-No Finish or C-Synthetic Rubber
Specifications
  • Bundle Diameter:Variable
  • Color:Red
  • Length - Approximate:750' ~ 1500'
  • Material:Polyester, Synthetic Rubber Finish
  • Mounting Type:Free Hanging (In-Line)
  • Wire/Cable Tie Type:Cable Lacing
Parts

View in Parametric Search

LT2-S2-FC-RD750LT2-S2-FC-RD750LACING TAPE RED 80LBS 750' Cable Lacing750'Variable0.121" (3.07mm)RoHS
LT2-S4-FC-RD1500LT2-S4-FC-RD1500LACING TAPE RED 25LBS 1500' Cable Lacing1500'Variable0.066" (1.68mm)RoHS
LT2-S3-FC-RD1500LT2-S3-FC-RD1500LACING TAPE RED 50LBS 1500' Cable Lacing1500'Variable0.094" (2.39mm)RoHS

View in Parametric Search