Print Print this page
 
Techflex
Tech-Lace Series, Fiberglass
Techflex
Tech-Lace Series, Nomex
 
Techflex
Tech-Lace Series, Nylon

Tech-Lace Series, Nomex

Braided Nomex Flat Lacing Tape

Techflex

Braided Nomex Lacing Tape is non flammable and it has extremely high temperature performance. It's perfect for critical aircraft harness applications.

Datasheets:
Features
  • Extremely high temperature performance
  • Non flammable
  • Highly resistant to fluids and lubricants
  • Suitable for critical aircraft harness applications
  • Available colors: Natural (NT)
  • Thermal endurance: -67°F to 500°F; melting point: 700°F
  • Finishes: A-No Finish or C-Synthetic Rubber
Specifications
  • Bundle Diameter:Variable
  • Color:Natural
  • Features:Flame Retardant, Fluid Resistant, Lubricant Resistant
  • Length - Approximate:750' ~ 1500'
  • Mounting Type:Free Hanging (In-Line)
  • Wire/Cable Tie Type:Cable Lacing
Parts

View in Parametric Search

LT5-S3-FC-NT1500LT5-S3-FC-NT1500LACING TAPE NATURAL 35LBS 1500' Cable Lacing1500'Variable0.083" (2.11mm)RoHS
LT5-S2-FC-NT750LT5-S2-FC-NT750LACING TAPE NATURAL 50LBS 750' Cable Lacing750'Variable0.121" (3.07mm)RoHS
LT5-S3-FA-NT1500LT5-S3-FA-NT1500LACING TAPE NATURAL 35LBS 1500' Cable Lacing1500'Variable0.083" (2.11mm)RoHS
LT5-S2-FA-NT750LT5-S2-FA-NT750LACING TAPE NATURAL 50LBS 750' Cable Lacing750'Variable0.121" (3.07mm)RoHS

View in Parametric Search