USD
Print Print this page
 
TE Connectivity Raychem Cable Protection
AMP-TY Series
Techflex
Tech-Lace Series, Fiberglass
 
Techflex
Tech-Lace Series, Nomex
  • Images

Tech-Lace Series, Fiberglass

Braided Fiberglass Flat Lacing Tape

Techflex

Fiberglass Tape is produced from continuous filament electrical grade glass. It has extremely high temperature performance and minimal fiber to fiber abrasion.

Datasheets:
Features
  • Extremely high temperature performance
  • Very low elongation
  • Minimal fiber to fiber abrasion (TFE-Fluorocarbon pre-treated yarn)
  • Produced from continuous filament electrical grade glass (E-glass)
  • Available colors: Natural (NT)
  • Thermal endurance: -67°F to 760°F; melting point: 2,102°F
  • Finishes: D-TFE-Fluorocarbon
Specifications
  • Bundle Diameter:Variable
  • Color:Natural
  • Features:Abrasion Resistant
  • Length - Actual:750.00' (228.60m)
  • Length - Approximate:750'
  • Material:Fiberglass, TFE-Fluorocarbon Finish
  • Mounting Type:Free Hanging (In-Line)
  • Tensile Strength:100 lbs (45.36 kg)
  • Width:0.121" (3.07mm)
  • Wire/Cable Tie Type:Cable Lacing
Parts