USD
Print Print this page
 
Marlow Industries, Inc.
EverGen® PowerStrap™ Series
Wakefield-Vette
TECA Series
 
CUI Devices
CPxx-M Series

TECA Series

Thermoelectric Cooler Assemblies

Wakefield-Vette

Air to Air or Air to Plate Thermoelectric Cooler Assembly.

Features
  • Refrigerant Free –environmentally friendly
  • Shift between heating and cooling without using a separate heater
  • Reduced noise and vibration from solid-state heat pump
Applications:
  • Food/Consumer Refrigerator
  • Industrial/Electronics Cooling
Specifications
  • Current:3.9A ~ 8A
  • Operating Temperature:-20°C ~ 60°C
  • Power - Cooling:40W ~ 80W
  • Power - Input:50W ~ 115W
  • Voltage:12V ~ 24V
Parts

View in Parametric Search

TEMA-AA-50-12TEMA-AA-50-12THERMOELECT ASSY AIR-AIR 50W Air to Air50W8A12VRoHS
TEMA-AA-50-24TEMA-AA-50-24THERMOELECT ASSY AIR-AIR 50W Air to Air50W4A24VRoHS
TEMA-AP-40-12TEMA-AP-40-12THERMOELECT ASSY DIRECT-AIR 40W Direct to Air40W3.9A12VRoHS
TEMA-AP-80-24TEMA-AP-80-24THERMOELECT ASSY DIRECT-AIR 80W Direct to Air80W4.2A24VRoHS

View in Parametric Search