USD
Print Print this page
 
Trenz Electronic GmbH
TE0722 Series
Trenz Electronic GmbH
TE0723 Series
 
Trenz Electronic GmbH
TE0725 Series

TE0723 Series

ArduZynq ‐ Arduino Compatible Xilinx Zynq‐7010 FPGA Module

Trenz Electronic GmbH

The Trenz Electronic TE0723 is an Arduino compatible FPGA module integrating a Xilinx Zynq-7010, 512 MByte DDR3L, and 16 MByte SPI Flash Memory for configuration and operation. All parts are at least commercial temperature range of 0°C to +70°C. The module operating temperature range depends on customer design and cooling solution.

Specifications
  • Connector Type:B2B
  • Core Processor:ARM Cortex-A9
  • Flash Size:16MB
  • Module/Board Type:MCU, FPGA
  • Operating Temperature:0°C ~ 70°C
  • RAM Size:512MB
  • Speed:12MHz ~ 766MHz
Parts

View in Parametric Search

TE0723-03-07S-1CTE0723-03-07S-1CIC MOD CORTEX-A9 766MHZ 512MB MCU, FPGAARM Cortex-A9Zynq-7000 (Z-7007S)766MHzRoHS
TE0723-03MTE0723-03MIC MOD CORTEX-A9 12MHZ 512MB MCU, FPGAARM Cortex-A9Zynq-7000 (Z-7010)12MHzRoHS

View in Parametric Search