USD
Print Print this page
 
Trenz Electronic GmbH
TE0713 Series
Trenz Electronic GmbH
TE0714 Series
 
Trenz Electronic GmbH
TE0715 Series

TE0714 Series

FPGA Module with Xilinx Artix-7, 3.3 V Configuration, 4 x 3 cm

Trenz Electronic GmbH

The Trenz Electronic TE0714 is an industrial-grade FPGA module integrating a Xilinx Artix-7 35T, 16 MByte QSPI Flash memory for configuration and operation and powerful switch-mode power supplies for all on-board voltages. A large number of configurable I/O's is provided via rugged high-speed stacking strips. All parts are at least industrial temperature range of -40°C to +85°C. The module operating temperature range depends on customer design and cooling solution. Please contact us for options. All this on a tiny footprint, smaller than half a credit card, at the most competitive price.

Datasheets:
Specifications
  • Module/Board Type:FPGA Core
  • Operating Temperature:-40°C ~ 85°C
Parts
Associated Product
Trenz Electronic GmbH TEBA0714-01
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-FPGA
Trenz Electronic GmbH TEBB0714-01
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-FPGA