USD
Print Print this page
 
Trenz Electronic GmbH
TE0712 Series
Trenz Electronic GmbH
TE0713 Series
 
Trenz Electronic GmbH
TE0715 Series
  • Images

TE0713 Series

Embedded Module Artix-7 A100T 200MHz 1GB 32MB

Trenz Electronic GmbH

TE0713 is an industrial-grade FPGA module integrating Xilinx Artix-7 FPGA, USB 3.0 to FIFO bridge, 1 GByte of DDR3L SDRAM, 32 MByte Flash memory for configuration and operation, and powerful switching-mode power supplies for all on-board voltages. Numerous configurable I/Os are provided via rugged high-speed strips. All this on a tiny footprint, smaller than a credit card size at very competitive price. All Trenz Electronic SoMs in 4 x 5 cm form factor are mechanically compatible.

Specifications
  • Connector Type:B2B
  • Flash Size:32MB
  • Module/Board Type:FPGA Core
  • Operating Temperature:0°C ~ 70°C
  • RAM Size:1GB
  • Size / Dimension:1.57" x 1.97" (40mm x 50mm)
  • Speed:200MHz
Parts

View in Parametric Search

TE0713-02-100-2CTE0713-02-100-2CIC MOD ARTIX7 XC7A100T-2F 200MHZFPGA CoreArtix-7 XC7A100T-2FGG484C-200MHz
TE0713-02-200-2CTE0713-02-200-2CIC MOD ARTIX7 XC7A200T-2F 200MHZFPGA CoreArtix-7 XC7A200T-2FBG484C-200MHzRoHS

View in Parametric Search