USD
Print Print this page
 
System-On-Chip (SOC) Technologies Inc.
H.264 HD Video Encoder Modules
Trenz Electronic GmbH
TE0600 Series
 
Trenz Electronic GmbH
TE0710 Series
  • Images

TE0600 Series

GigaBee Industrial Temperature Range, with 2 x 128 MByte SDRAM

Trenz Electronic GmbH

The GigaBee XC6SLX series are industrial-grade FPGA micromodule integrating a leading-edge Xilinx Spartan-6 LX FPGA, Gigabit Ethernet transceiver (physical layer), two independent banks of 16-bit-wide 128/512 MBytes DDR3 SDRAM, 16 MBytes SPI Flash memory for configuration and operation, and powerful switch-mode power supplies for all on-board voltages. A large number of configurable I/Os is provided via robust board-to-board (B2B) connectors.

Specifications
  • Connector Type:Samtec LSHM
  • Flash Size:16MB
  • Module/Board Type:FPGA Core
  • RAM Size:256MB ~ 1GB
  • Size / Dimension:1.97" x 1.57" (50mm x 40mm)
  • Speed:125MHz
Parts

View in Parametric Search

TE0600-03ITE0600-03IIC MOD SPARTAN-6 125MHZ 256MB FPGA CoreSpartan-6 LX-45-125MHzRoHS
TE0600-03IVFTE0600-03IVFIC MOD LX150 125MHZ 256MB FPGA CoreSpartan-6 LX-150-125MHzRoHS
TE0600-03INTE0600-03INIC MOD SPARTAN-6 125MHZ 256MB FPGA CoreSpartan-6 LX-45-125MHzRoHS
TE0600-03BTE0600-03BIC MOD LX100 125MHZ 256MB FPGA CoreSpartan-6 LX-100-125MHzRoHS
TE0600-03IMVFTE0600-03IMVFIC MODULE LX150 125MHZ 1GB 16MB FPGA CoreSpartan-6 LX-150-125MHzRoHS

View in Parametric Search

Associated Product
Xilinx Inc. Spartan®-6 LX
Category: Semiconductors, Development Tools-Embedded-FPGAs (Field Programmable Gate Array)