USD
Print Print this page
 
Vishay Sprague
500D Series
Vishay Sprague
TE Series
 
Vishay Sprague
TVA ATOM® Series

TE Series

Axial Leaded, Aluminum Electrolytic Capacitors

Vishay Sprague

The TE Series are axial leaded, aluminum electrolytic capacitors which feature excellent circuit performance with minimum drain and long battery life.

Features
  • All terminal connections welded, eliminating possibility of open or intermittent contacts occasionally found in pressure joints of conventional capacitors
  • Superior in size, performance characteristics, shelf life, construction and reliability
  • Metal-encased with clear plastic outer insulating sleeve
  • Excellent circuit performance when used as coupling capacitors
  • Minimum drain and long battery life when used in battery bypass applications
  • Better performance under life test than most miniature aluminum electrolytic capacitors
Applications:
  • Industrial equipment
  • Electronic equipment
Specifications
  • Applications:General Purpose
  • Capacitance:50µF
  • Lifetime @ Temp.:2000 Hrs @ 85°C
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 105°C
  • Package / Case:Axial, Can
  • Polarization:Polar
  • Size / Dimension:0.354" Dia x 0.945" L (9.00mm x 24.00mm)
  • Tolerance:-10%, +75%
  • Voltage - Rated:50V
Parts