USD
Print Print this page
 
STMicroelectronics
TDA7705
STMicroelectronics
TDA7786C
 
STMicroelectronics
Teseo-LIV3F
  • Images

TDA7786C

ELITE Tuner for AM/FM Car-Radio

STMicroelectronics

The TDA7786C ELITE tuner is an AM/FM tuner IC for car radio applications. It integrates mixers and IF amplifiers for AM and FM fully integrated VCO and PLL synthesizer, IF-processing including adaptive bandwidth control, stereo decoder. The utilization of digital signal processing results in numerous advantages very low number of external components, very small space occupation and easy application, very high selectivity due to digital filters high customization possibility through software control, automatic alignment and a powerful DSP for advanced processing.

Datasheets:
Specifications
  • Antenna Connector:PCB, Surface Mount
  • Applications:AM/FM Car Radios
  • Current - Receiving:175mA
  • Data Interface:I²C
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:64-LQFP
  • Supplier Device Package:64-LQFP (10x10)
  • Voltage - Supply:4.7V ~ 5.2V
Parts