USD
Print Print this page
 
Panasonic Electronic Components
TC Series
Panasonic Electronic Components
TCU Series
 
Panasonic Electronic Components
TG Series
  • Images

TCU Series

High Temperature, Surface Mount, Aluminum Electrolytic Capacitors

Panasonic Electronic Components

The TCU Series have a load life of 3000 hours at 125°C.

Specifications
  • Applications:Automotive, High Temperature Reflow
  • Capacitance:220µF ~ 680µF
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:3000 Hrs @ 125°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Radial, Can - SMD
  • Polarization:Polar
  • Ratings:AEC-Q200
  • Ripple Current @ High Frequency:410mA ~ 750mA
  • Ripple Current @ Low Frequency:266.5mA ~ 487.5mA
  • Tolerance:±20%
  • Voltage - Rated:10V ~ 35V
Parts

View in Parametric Search

EEE-TC1V221UPEEE-TC1V221UPCAP ALUM 220UF 20% 35V SMD 220µF±20%35V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1E221UPEEE-TC1E221UPCAP ALUM 220UF 20% 25V SMD 220µF±20%25V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1V221UVEEE-TC1V221UVCAP ALUM 220UF 20% 35V SMD 220µF±20%35V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1E221UVEEE-TC1E221UVCAP ALUM 220UF 20% 25V SMD 220µF±20%25V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1V331UPEEE-TC1V331UPCAP ALUM 330UF 20% 35V SMD 330µF±20%35V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1E331UPEEE-TC1E331UPCAP ALUM 330UF 20% 25V SMD 330µF±20%25V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1A331UPEEE-TC1A331UPCAP ALUM 330UF 20% 10V SMD 330µF±20%10V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1C331UPEEE-TC1C331UPCAP ALUM 330UF 20% 16V SMD 330µF±20%16V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1E331UVEEE-TC1E331UVCAP ALUM 330UF 20% 25V SMD 330µF±20%25V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1A331UVEEE-TC1A331UVCAP ALUM 330UF 20% 10V SMD 330µF±20%10V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1C331UVEEE-TC1C331UVCAP ALUM 330UF 20% 16V SMD 330µF±20%16V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1V331UVEEE-TC1V331UVCAP ALUM 330UF 20% 35V SMD 330µF±20%35V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1V391UVEEE-TC1V391UVCAP ALUM 390UF 20% 35V SMD 390µF±20%35V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1C391UPEEE-TC1C391UPCAP ALUM 390UF 20% 16V SMD 390µF±20%16V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1C391UVEEE-TC1C391UVCAP ALUM 390UF 20% 16V SMD 390µF±20%16V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1V391UPEEE-TC1V391UPCAP ALUM 390UF 20% 35V SMD 390µF±20%35V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1E471UPEEE-TC1E471UPCAP ALUM 470UF 20% 25V SMD 470µF±20%25V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1A471UPEEE-TC1A471UPCAP ALUM 470UF 20% 10V SMD 470µF±20%10V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1A471UVEEE-TC1A471UVCAP ALUM 470UF 20% 10V SMD 470µF±20%10V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1E471UVEEE-TC1E471UVCAP ALUM 470UF 20% 25V SMD 470µF±20%25V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1A561UVEEE-TC1A561UVCAP ALUM 560UF 20% 10V SMD 560µF±20%10V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1A561UPEEE-TC1A561UPCAP ALUM 560UF 20% 10V SMD 560µF±20%10V200mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1C681UPEEE-TC1C681UPCAP ALUM 680UF 20% 16V SMD 680µF±20%16V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1C681UVEEE-TC1C681UVCAP ALUM 680UF 20% 16V SMD 680µF±20%16V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1A681UPEEE-TC1A681UPCAP ALUM 680UF 20% 10V SMD 680µF±20%10V150mOhm @ 100kHzRadial, Can - SMDRoHS
EEE-TC1A681UVEEE-TC1A681UVCAP ALUM 680UF 20% 10V SMD 680µF±20%10V150mOhm @ 100kHzRadial, Can - SMDRoHS

View in Parametric Search