TCSO Series
Molded, Surface Mount, Polymer Tantalum Capacitors
Rohm Semiconductor
The TCSO Series are compact polymer chip capacitors with low ESR, low profile and ultra high capacitance.
![]() | TCSOPL1E475M8R-ZT1 | CAP TANT POLY 4.7UF 25V 0805 | 4.7µF | ±20% | 25V | Molded | 0805 (2012 Metric) | ![]() |
![]() | TCSOM1A106M8R-ZM1 | CAP TANT POLY 10UF 10V 0603 | 10µF | ±20% | 10V | Molded | 0603 (1608 Metric) | ![]() |
![]() | TCSOPL1A226M8R | CAP TANT POLY 22UF 10V 0805 | 22µF | ±20% | 10V | Molded | 0805 (2012 Metric) | ![]() |
![]() | TCSOM0J476M8R-ZM1 | CAP TANT POLY 47UF 6.3V 0603 | 47µF | ±20% | 6.3V | Molded | 0603 (1608 Metric) | ![]() |
![]() | TCSOPS0J476M8R-ZF1 | CAP TANT POLY 47UF 6.3V 0805 | 47µF | ±20% | 6.3V | Molded | 0805 (2012 Metric) | ![]() |