Print Print this page
 
Panasonic Electronic Components
POSCAP™ TV Series
Rohm Semiconductor
TCO Series
 
Rohm Semiconductor
TCSO Series
  • Images

TCO Series

Molded, 1411 (3528 Metric), Polymer Tantalum Capacitors

Rohm Semiconductor

Conductive polymer chip capacitors.

Specifications
  • Capacitance:15µF
  • ESR (Equivalent Series Resistance):100mOhm @ 100kHz
  • Features:General Purpose
  • Height - Seated (Max):0.083" (2.10mm)
  • Manufacturer Size Code:B
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:1411 (3528 Metric)
  • Size / Dimension:0.138" L x 0.110" W (3.50mm x 2.80mm)
  • Tolerance:±20%
  • Type:Molded
  • Voltage - Rated:25V
Parts
TCOB0J227M8R-EN1TCOB0J227M8R-EN1CAP TANT POLY 220UF 6.3V 1411 ----RoHS-
TCOB0J107M8R-ES1TCOB0J107M8R-ES1CAP TANT POLY 100UF 6.3V 1411 ----RoHS-
TCOB1E156M8RTCOB1E156M8RCAP TANT POLY 15UF 25V 1411 15µF±20%25VMoldedRoHS1411 (3528 Metric)